TRANS NPN W/RES 50V SOT-416 - PDTC143TE T/R
| Digi-Key Part Number | 568-2161-2-ND |
3000 6000 12000 24000 51000 99000 |
.06000 .05400 .04800 .04500 .03990 .03750 |
Extended Price
180.00 324.00 576.00 1080.00 2034.90 3712.50 |
| Manufacturer Part Number | PDTC143TE T/R | |||
| Description | TRANS NPN W/RES 50V SOT-416 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDTC143TE T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | EMT3 (SOT-416, SC-75-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDTC143TE T R PDTC143TE TR 568 2161 2 ND 56821612ND 568-2161-2 |
PDTC143TE T/R Specification Sheet
TRANS NPN W/RES 50V SOT-416 - PDTC143TE T/R (568-2161-2-ND)
Related parts:TRANS NPN W/RES 50V SOT-416 - PDTC143TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2161-1-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC143TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2161-2-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC143TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2161-6-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC115TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC115TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2145-1-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC115TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC115TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2145-2-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC124TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC124TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2156-1-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC124TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC124TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2156-2-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC143ZE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143ZE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2165-1-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC143ZE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143ZE T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2165-2-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC144TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC144TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2169-1-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC144TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC144TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2169-2-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC115TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC115TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2145-6-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC124TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC124TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2156-6-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC143ZE T/R
Order 'trans npn w/res 50v sot-416 - PDTC143ZE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2165-6-ND.
TRANS NPN W/RES 50V SOT-416 - PDTC144TE T/R
Order 'trans npn w/res 50v sot-416 - PDTC144TE T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2169-6-ND.
Send this link via E-Mail
Help With This Screen