MOD FILTER LINE BACKPACK STD 6A - KPF6.1
| Digi-Key Part Number | KPF6.1-ND |
50 |
18.32400 |
Extended Price
916.20 |
| Manufacturer Part Number | KPF6.1 | |||
| Description | MOD FILTER LINE BACKPACK STD 6A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KPF6.1 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle |
| Current | 6.0 A @ 250.0 V |
| Termination Style | PC Pin |
| Filter Type | Standard (LC) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | EN |
| Standard | IEC |
| Standard | SEMKO |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KPF6 1 KPF61 |
KPF6.1 Specification Sheet
MOD FILTER LINE BACKPACK STD 6A - KPF6.1 (KPF6.1-ND)
Related parts:MOD FILTER LINE BACKPACK STD 6A - KPF6.1
Order 'mod filter line backpack std 6a - KPF6.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF6.1-ND.
MOD FILTER LINE BACKPACK STD 10A - KPF0.1
Order 'mod filter line backpack std 10a - KPF0.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF0.1-ND.
MOD FILTER LINE BACKPACK STD 1A - KPF1.1
Order 'mod filter line backpack std 1a - KPF1.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF1.1-ND.
MOD FILTER LINE BACKPACK STD 2A - KPF2.1
Order 'mod filter line backpack std 2a - KPF2.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF2.1-ND.
MOD FILTER LINE BACKPACK STD 4A - KPF4.1
Order 'mod filter line backpack std 4a - KPF4.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF4.1-ND.
MOD FILTER LINE BACKPACK MED 6A - KPF6.3
Order 'mod filter line backpack med 6a - KPF6.3' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF6.3-ND.
MOD FILTER LINE BACKPACK STD 8A - KPF8.1
Order 'mod filter line backpack std 8a - KPF8.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF8.1-ND.
FILTER LINE POWER STD 6A PCB - 5500.2023
Order 'filter line power std 6a pcb - 5500.2023' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2023-ND.
FILTER LINE POWER STD 6A 6.3 QC - 5500.2029
Order 'filter line power std 6a 6.3 qc - 5500.2029' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2029-ND.
FILTER LINE POWER STD 6A 6.3 QC - 5500.2031
Order 'filter line power std 6a 6.3 qc - 5500.2031' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2031-ND.
FILTER LINE POWER STD 6A 6.3 QC - 5500.2035
Order 'filter line power std 6a 6.3 qc - 5500.2035' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2035-ND.
FILTER LINE POWER STD 6A 6.3 QC - 5500.2041
Order 'filter line power std 6a 6.3 qc - 5500.2041' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2041-ND.
MOD FILTER LINE BACKPACK MED 10A - KPF0.3
Order 'mod filter line backpack med 10a - KPF0.3' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF0.3-ND.
MOD FILTER LINE BACKPACK MED 1A - KPF1.3
Order 'mod filter line backpack med 1a - KPF1.3' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF1.3-ND.
MOD FILTER LINE BACKPACK MED 2A - KPF2.3
Order 'mod filter line backpack med 2a - KPF2.3' online from Digi-Key. Manufactured by Schurter. Digi-Key part number KPF2.3-ND.
Send this link via E-Mail
Help With This Screen