TRANS PNP W/RES 50V SOT-346 - PDTA144TK T/R
| Digi-Key Part Number | 568-2134-1-ND |
1 25 100 250 500 1000 |
.13000 .09920 .07150 .04676 .03410 .02970 |
Extended Price
0.13 2.48 7.15 11.69 17.05 29.70 |
| Manufacturer Part Number | PDTA144TK T/R | |||
| Description | TRANS PNP W/RES 50V SOT-346 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDTA144TK T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SMT3 (SOT-346, SC-59A, TO-236-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDTA144TK T R PDTA144TK TR 568 2134 1 ND 56821341ND 568-2134-1 |
PDTA144TK T/R Specification Sheet
TRANS PNP W/RES 50V SOT-346 - PDTA144TK T/R (568-2134-1-ND)
Related parts:TRANS PNP W/RES 50V SOT-346 - PDTA144TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA144TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2134-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA144TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA144TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2134-6-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA114TK /T3
Order 'trans pnp w/res 50v sot-346 - PDTA114TK /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2102-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA115EK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA115EK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2107-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA115TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA115TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2112-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA124TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA124TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2120-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA144TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA144TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2134-2-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA114TK /T3
Order 'trans pnp w/res 50v sot-346 - PDTA114TK /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2102-6-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA115EK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA115EK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2107-6-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA115TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA115TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2112-6-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA124TK T/R
Order 'trans pnp w/res 50v sot-346 - PDTA124TK T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2120-6-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2100-1-ND.
TRANS PNP W/RES 50V SOT-490 - PDTA114TEF T/R
Order 'trans pnp w/res 50v sot-490 - PDTA114TEF T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2101-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA114TK /T3
Order 'trans pnp w/res 50v sot-346 - PDTA114TK /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2102-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2103-1-ND.
Send this link via E-Mail
Help With This Screen