TRANS PNP W/RES 50V SOT-883 - PDTA143TM T/R
| Digi-Key Part Number | 568-2128-1-ND |
1 25 100 250 500 1000 |
.36000 .28120 .19800 .13500 .10800 .08550 |
Extended Price
0.36 7.03 19.80 33.75 54.00 85.50 |
| Manufacturer Part Number | PDTA143TM T/R | |||
| Description | TRANS PNP W/RES 50V SOT-883 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | PDTA143TM T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SC-101 (SOT-883-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDTA143TM T R PDTA143TM TR 568 2128 1 ND 56821281ND 568-2128-1 |
PDTA143TM T/R Specification Sheet
TRANS PNP W/RES 50V SOT-883 - PDTA143TM T/R (568-2128-1-ND)
Related parts :TRANS PNP W/RES 50V SOT-883 - PDTA143TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA143TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2128-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2100-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2103-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114YM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114YM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2105-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2108-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2113-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA123EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA123EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2117-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2118-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2121-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124XM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124XM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2124-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA143EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA143EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2126-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA143TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA143TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2128-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA143XM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA143XM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2129-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA143ZM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA143ZM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2132-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA144TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA144TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2135-1-ND.
Send this link via E-Mail
Help With This Screen