Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115TT,215
TRANS PNP W/RES 50V SOT-23 - PDTA115TT,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-2114-1-ND |
1 25 100 250 500 1000 |
.28000 .12000 .08000 .05200 .03680 .02600 |
Extended Price
0.28 3.00 8.00 13.00 18.40 26.00 |
| Manufacturer Part Number | PDTA115TT,215 | |||
| Description | TRANS PNP W/RES 50V SOT-23 | |||
| Quantity Available | 2945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDTA115TT,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| Resistor - Base (R1) (Ohms) | 100K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | 1µA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
| Frequency - Transition | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDTA115TT,215 PDTA115TT,215 568 2114 1 ND 56821141ND 568-2114-1 |
PDTA115TT,215 Specification Sheet
TRANS PNP W/RES 50V SOT-23 - PDTA115TT,215 (568-2114-1-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115TT,215Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA115TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2114-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA115TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2114-6-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 20mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115ET,215
Order 'trans pnp w/res 50v sot-23 - PDTA115ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2109-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA124TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA124TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2122-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA144TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA144TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2136-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 20mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115ET,215
Order 'trans pnp w/res 50v sot-23 - PDTA115ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2109-6-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA124TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA124TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2122-6-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA144TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA144TT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2136-6-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors PNP - Pre-Biased PDTA115TT,215
Order 'trans pnp w/res 50v sot-23 - PDTA115TT,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2114-2-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA114EM,315
Order 'trans pnp w/res 50v sot-883 - PDTA114EM,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2100-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA114TK,135
Order 'trans pnp w/res 50v sot-346 - PDTA114TK,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2102-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA114TM,315
Order 'trans pnp w/res 50v sot-883 - PDTA114TM,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2103-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA114YE,115
Order 'trans pnp w/res 50v sot-416 - PDTA114YE,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2104-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA114YM,315
Order 'trans pnp w/res 50v sot-883 - PDTA114YM,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2105-1-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 20mA 50V 150mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115EE,115
Order 'trans pnp w/res 50v sot-416 - PDTA115EE,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2106-1-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PNP - Pre-Biased PDTA115TT,215
Send this link via E-Mail
Help With This Screen
