TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R
| Digi-Key Part Number | 568-2100-2-ND |
10000 |
.06975 |
Extended Price
697.50 |
| Manufacturer Part Number | PDTA114EM T/R | |||
| Description | TRANS PNP W/RES 50V SOT-883 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDTA114EM T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SC-101 (SOT-883-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDTA114EM T R PDTA114EM TR 568 2100 2 ND 56821002ND 568-2100-2 |
PDTA114EM T/R Specification Sheet
TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R (568-2100-2-ND)
Related parts :TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2100-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2100-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2103-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2103-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114YM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114YM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2105-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA114YM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA114YM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2105-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2108-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2108-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2113-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA115TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA115TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2113-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA123EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA123EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2117-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA123EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA123EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2117-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2118-1-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124EM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124EM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2118-2-ND.
TRANS PNP W/RES 50V SOT-883 - PDTA124TM T/R
Order 'trans pnp w/res 50v sot-883 - PDTA124TM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2121-1-ND.
Send this link via E-Mail
Help With This Screen