TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA
| Digi-Key Part Number | ZXTD4591E6TR-ND |
3000 6000 12000 24000 |
.23250 .20150 .19375 .18600 |
Extended Price
697.50 1209.00 2325.00 4464.00 |
| Manufacturer Part Number | ZXTD4591E6TA | |||
| Description | TRANS NPN/PNP DUAL 60V SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXTD4591E6TA |
| Vendor | Zetex Semiconductors |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Transistor Type | NPN + PNP |
| Collector Emitter Voltage (Vceo) | 60.0 V [Max] |
| Collector Base Voltage (Vcbo) | 80.0 V [Max] |
| Collector Current (Ic) | 1.00 A [Max] |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 50mA, 500mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.1V @ 100mA, 1A |
| Transition Frequency | 150.0 MHz [Nom] |
| Power Dissipation | 1.100 W [Max] |
| Packaging | Tape & Reel |
| Collector Peak Current (Icm) | 2.000 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ZXTD4591E6TA ZXTD4591E6TA ZXTD4591E6TR ND ZXTD4591E6TRND ZXTD4591E6TR |
ZXTD4591E6TA Specification Sheet
TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA (ZXTD4591E6TR-ND)
Related parts:TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA
Order 'trans npn/pnp dual 60v sot23-6 - ZXTD4591E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD4591E6CT-ND.
TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA
Order 'trans npn/pnp dual 60v sot23-6 - ZXTD4591E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD4591E6DKR-ND.
TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA
Order 'trans npn/pnp dual 60v sot23-6 - ZXTD4591E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD4591E6TR-ND.
TRANSISTOR NPN/PNP 60V SOT23-6 - ZXTD4591E6TC
Order 'transistor npn/pnp 60v sot23-6 - ZXTD4591E6TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD4591E6TC-ND.
TRANS NPN/PNP DL 15/-12V SOT23-6 - ZXTD6717E6TA
Order 'trans npn/pnp dl 15/-12v sot23-6 - ZXTD6717E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD6717E6TACT-ND.
TRANS NPN/PNP DL 15/-12V SOT23-6 - ZXTD6717E6TA
Order 'trans npn/pnp dl 15/-12v sot23-6 - ZXTD6717E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD6717E6TADKR-ND.
TRANS NPN/PNP DL 15/-12V SOT23-6 - ZXTD6717E6TA
Order 'trans npn/pnp dl 15/-12v sot23-6 - ZXTD6717E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXTD6717E6TATR-ND.
TRANS BR NPN/PNP DUAL 60V SC74 - HN1B01FDW1T1G
Order 'trans br npn/pnp dual 60v sc74 - HN1B01FDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number HN1B01FDW1T1GOS-ND.
TRANS BR NPN/PNP DUAL 60V SC74 - HN1B01FDW1T1
Order 'trans br npn/pnp dual 60v sc74 - HN1B01FDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number HN1B01FDW1T1OS-ND.
TRANS NPN/PNP DUAL LP 45V SOT563 - BC847BPDXV6T1G
Order 'trans npn/pnp dual lp 45v sot563 - BC847BPDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T1GOS-ND.
TRANS NPN/PNP DUAL LP 45V SOT563 - BC847BPDXV6T1
Order 'trans npn/pnp dual lp 45v sot563 - BC847BPDXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T1OS-ND.
TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1
Order 'trans npn/pnp dual 65v sot-363 - BC846BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BPDW1T1-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1
Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847BPDXV6T5G
Order 'trans npn/pnp dual 45v sot-563 - BC847BPDXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T5G-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847CDXV6T1G
Order 'trans npn/pnp dual 45v sot-563 - BC847CDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CDXV6T1G-ND.
Send this link via E-Mail
Help With This Screen