IC H-BRIDGE 20V 2.5A SM-8 - ZHB6718TA
| Digi-Key Part Number | ZHB6718CT-ND |
1 10 100 500 |
4.70000 3.52400 2.11410 1.64430 |
Extended Price
4.70 35.24 211.41 822.15 |
| Manufacturer Part Number | ZHB6718TA | |||
| Description | IC H-BRIDGE 20V 2.5A SM-8 | |||
| Quantity Available | 1069 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZHB6718TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN + 2 PNP (H-Bridge) |
| Voltage - Rated | 20V |
| Current Rating | 2.5A |
| Package / Case | SM8 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZHB6718TA ZHB6718TA ZHB6718CT ND ZHB6718CTND ZHB6718CT |
ZHB6718TA Specification Sheet
IC H-BRIDGE 20V 2.5A SM-8 - ZHB6718TA (ZHB6718CT-ND)
Related parts :TRANS NPN/PNP 20V 2/1.5A SM-8 - ZDT6718TA
Order 'trans npn/pnp 20v 2/1.5a sm-8 - ZDT6718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6718CT-ND.
TRANS NPN/PNP 20V 2/1.5A SM-8 - ZDT6718TA
Order 'trans npn/pnp 20v 2/1.5a sm-8 - ZDT6718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6718DKR-ND.
TRANS NPN/PNP 20V 2/1.5A SM-8 - ZDT6718TA
Order 'trans npn/pnp 20v 2/1.5a sm-8 - ZDT6718TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT6718TR-ND.
IC H-BRIDGE 20V 2.5A SM-8 - ZHB6718TA
Order 'ic h-bridge 20v 2.5a sm-8 - ZHB6718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHB6718CT-ND.
IC H-BRIDGE 20V 2.5A SM-8 - ZHB6718TA
Order 'ic h-bridge 20v 2.5a sm-8 - ZHB6718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHB6718DKR-ND.
IC H-BRIDGE 20V 2.5A SM-8 - ZHB6718TA
Order 'ic h-bridge 20v 2.5a sm-8 - ZHB6718TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHB6718TR-ND.
IC VREG LOW DROP 3.3V SMD SM-8 - ZLDO330T8TA
Order 'ic vreg low drop 3.3v smd sm-8 - ZLDO330T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO330T8CT-ND.
IC VREG LOW DROP 3.3V SMD SM-8 - ZLDO330T8TA
Order 'ic vreg low drop 3.3v smd sm-8 - ZLDO330T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO330T8DKR-ND.
IC VREG LOW DROP 3.3V SMD SM-8 - ZLDO330T8TA
Order 'ic vreg low drop 3.3v smd sm-8 - ZLDO330T8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZLDO330T8TR-ND.
IC VREG LOW DROP 4.85V SMD SM-8 - ZLDO485T8TA
Order 'ic vreg low drop 4.85v smd sm-8 - ZLDO485T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO485T8CT-ND.
IC VREG LOW DROP 4.85V SMD SM-8 - ZLDO485T8TA
Order 'ic vreg low drop 4.85v smd sm-8 - ZLDO485T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO485T8DKR-ND.
IC VREG LOW DROP 4.85V SMD SM-8 - ZLDO485T8TA
Order 'ic vreg low drop 4.85v smd sm-8 - ZLDO485T8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZLDO485T8TR-ND.
IC VREG LOW DROP 5.0V SMD SM-8 - ZLDO500T8TA
Order 'ic vreg low drop 5.0v smd sm-8 - ZLDO500T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO500T8CT-ND.
IC VREG LOW DROP 5.0V SMD SM-8 - ZLDO500T8TA
Order 'ic vreg low drop 5.0v smd sm-8 - ZLDO500T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZLDO500T8DKR-ND.
IC VREG LOW DROP 5.0V SMD SM-8 - ZLDO500T8TA
Order 'ic vreg low drop 5.0v smd sm-8 - ZLDO500T8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZLDO500T8TR-ND.
Send this link via E-Mail
Help With This Screen