TRANSISTOR DUAL PNP SOT-223-8 - ZDT751TA
| Digi-Key Part Number | ZDT751TR-ND |
1000 5000 10000 25000 |
.68400 .51300 .45486 .42750 |
Extended Price
684.00 2565.00 4548.60 10687.50 |
| Manufacturer Part Number | ZDT751TA | |||
| Description | TRANSISTOR DUAL PNP SOT-223-8 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZDT751TA |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Rated | 60V |
| Current Rating | 2A |
| Package / Case | SOT-223-8 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZDT751TA ZDT751TA ZDT751TR ND ZDT751TRND ZDT751TR |
ZDT751TA Specification Sheet
TRANSISTOR DUAL PNP SOT-223-8 - ZDT751TA (ZDT751TR-ND)
Related parts:TRANSISTOR DUAL PNP SOT-223-8 - ZDT751TA
Order 'transistor dual pnp sot-223-8 - ZDT751TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT751TR-ND.
TRANSISTOR DUAL PNP SOT-223-8 - ZDT751TA
Order 'transistor dual pnp sot-223-8 - ZDT751TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT751CT-ND.
TRANSISTOR DUAL PNP SOT-223-8 - ZDT751TA
Order 'transistor dual pnp sot-223-8 - ZDT751TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT751DKR-ND.
TRANSISTOR DUAL PNP SM-8 - ZDT749TC
Order 'transistor dual pnp sm-8 - ZDT749TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT749TC-ND.
TRANSISTOR DUAL PNP SM-8 - ZDT751TC
Order 'transistor dual pnp sm-8 - ZDT751TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT751TC-ND.
TRANSISTOR DUAL PNP SM-8 - ZDT758TC
Order 'transistor dual pnp sm-8 - ZDT758TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT758TC-ND.
TRANSISTOR PNP 300MA 15V SOT-223 - FZT788ATA
Order 'transistor pnp 300ma 15v sot-223 - FZT788ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT788ACT-ND.
TRANSISTOR PNP 300MA 15V SOT-223 - FZT788ATA
Order 'transistor pnp 300ma 15v sot-223 - FZT788ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT788ADKR-ND.
TRANSISTOR PNP 300MA 15V SOT-223 - FZT788ATA
Order 'transistor pnp 300ma 15v sot-223 - FZT788ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT788ATR-ND.
TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7
Order 'transistor dual pnp 60v sot-563 - MMDT2907V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907VDICT-ND.
TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7
Order 'transistor dual pnp 60v sot-563 - MMDT2907V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907VDITR-ND.
TRANSISTOR DUAL PNP -25V SOT-363 - MMDT4126-7
Order 'transistor dual pnp -25v sot-363 - MMDT4126-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT4126DICT-ND.
TRANSISTOR DUAL PNP -25V SOT-363 - MMDT4126-7
Order 'transistor dual pnp -25v sot-363 - MMDT4126-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT4126DITR-ND.
TRANSISTOR DUAL NPN/PNP SM-8 - ZDT6702TC
Order 'transistor dual npn/pnp sm-8 - ZDT6702TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT6702TC-ND.
TRANSISTOR DUAL NPN/PNP SM-8 - ZDT6705TC
Order 'transistor dual npn/pnp sm-8 - ZDT6705TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT6705TC-ND.
Send this link via E-Mail
Help With This Screen