TRANS DUAL PNP HI GAIN SM-8 - ZDT717TC
| Digi-Key Part Number | ZDT717TC-ND |
4000 |
.38700 |
Extended Price
1548.00 |
| Manufacturer Part Number | ZDT717TC | |||
| Description | TRANS DUAL PNP HI GAIN SM-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZDT717TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Rated | 12V |
| Current Rating | 2.5A |
| Package / Case | SM8 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZDT717TC ZDT717TC |
ZDT717TC Specification Sheet
TRANS DUAL PNP HI GAIN SM-8 - ZDT717TC (ZDT717TC-ND)
Related parts:TRANS DUAL PNP HI GAIN SM-8 - ZDT717TC
Order 'trans dual pnp hi gain sm-8 - ZDT717TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT717TC-ND.
TRANS DUAL PNP HI GAIN SM-8 - ZDT795ATC
Order 'trans dual pnp hi gain sm-8 - ZDT795ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT795ATC-ND.
TRANS NPN/PNP 300V 500MA SM-8 - ZDT6757TA
Order 'trans npn/pnp 300v 500ma sm-8 - ZDT6757TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6757CT-ND.
TRANS NPN/PNP 300V 500MA SM-8 - ZDT6757TA
Order 'trans npn/pnp 300v 500ma sm-8 - ZDT6757TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6757DKR-ND.
TRANS NPN/PNP 300V 500MA SM-8 - ZDT6757TA
Order 'trans npn/pnp 300v 500ma sm-8 - ZDT6757TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT6757TR-ND.
TRANS NPN/PNP 400V 0.5A SM-8 - ZDT6758TA
Order 'trans npn/pnp 400v 0.5a sm-8 - ZDT6758TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6758CT-ND.
TRANS NPN/PNP 400V 0.5A SM-8 - ZDT6758TA
Order 'trans npn/pnp 400v 0.5a sm-8 - ZDT6758TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT6758TR-ND.
MOSFET DUAL N-CHAN 60V SM-8 - ZVN4206NTA
Order 'mosfet dual n-chan 60v sm-8 - ZVN4206NTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN4206NTA-ND.
MOSFET DUAL N-CHAN 60V SM-8 - ZVN4206NTC
Order 'mosfet dual n-chan 60v sm-8 - ZVN4206NTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN4206NTC-ND.
TRANS DARL DUAL PNP SM-8 - ZDT705TC
Order 'trans darl dual pnp sm-8 - ZDT705TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT705TC-ND.
TRANS PNP DUAL 25V 6A SM-8 - ZDT749TA
Order 'trans pnp dual 25v 6a sm-8 - ZDT749TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT749CT-ND.
TRANS PNP DUAL 25V 6A SM-8 - ZDT749TA
Order 'trans pnp dual 25v 6a sm-8 - ZDT749TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT749DKR-ND.
TRANS PNP DUAL 25V 6A SM-8 - ZDT749TA
Order 'trans pnp dual 25v 6a sm-8 - ZDT749TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT749TR-ND.
TRANS PNP DUAL 400V 1A SM-8 - ZDT758TA
Order 'trans pnp dual 400v 1a sm-8 - ZDT758TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT758CT-ND.
TRANS PNP DUAL 400V 1A SM-8 - ZDT758TA
Order 'trans pnp dual 400v 1a sm-8 - ZDT758TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT758DKR-ND.
Send this link via E-Mail
Help With This Screen