TRANS NPN DUAL 120V .5A SM-8 - ZDT694TA
| Digi-Key Part Number | ZDT694CT-ND |
1 10 100 500 |
2.05000 1.53900 1.02600 .88920 |
Extended Price
2.05 15.39 102.60 444.60 |
| Manufacturer Part Number | ZDT694TA | |||
| Description | TRANS NPN DUAL 120V .5A SM-8 | |||
| Quantity Available | 1943 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZDT694TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 120V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 2.75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 200mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 400mA |
| Frequency - Transistion | 130MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZDT694TA ZDT694TA ZDT694CT ND ZDT694CTND ZDT694CT |
ZDT694TA Specification Sheet
TRANS NPN DUAL 120V .5A SM-8 - ZDT694TA (ZDT694CT-ND)
Related parts :TRANS NPN DUAL 120V .5A SM-8 - ZDT694TA
Order 'trans npn dual 120v .5a sm-8 - ZDT694TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT694CT-ND.
TRANS NPN DUAL 120V .5A SM-8 - ZDT694TA
Order 'trans npn dual 120v .5a sm-8 - ZDT694TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT694TR-ND.
TRANS NPN DUAL 120V .5A SM-8 - ZDT694TA
Order 'trans npn dual 120v .5a sm-8 - ZDT694TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT694DKR-ND.
TRANS NPN DUAL 120V 1000MA SM-8 - ZDT605TA
Order 'trans npn dual 120v 1000ma sm-8 - ZDT605TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT605CT-ND.
TRANS NPN DUAL 120V 1000MA SM-8 - ZDT605TA
Order 'trans npn dual 120v 1000ma sm-8 - ZDT605TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT605DKR-ND.
TRANS NPN DUAL 120V 1000MA SM-8 - ZDT605TA
Order 'trans npn dual 120v 1000ma sm-8 - ZDT605TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT605TR-ND.
TRANS NPN DUAL 17.5V 5000MA SM-8 - ZDT1048TA
Order 'trans npn dual 17.5v 5000ma sm-8 - ZDT1048TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT1048CT-ND.
TRANS NPN DUAL 17.5V 5000MA SM-8 - ZDT1048TA
Order 'trans npn dual 17.5v 5000ma sm-8 - ZDT1048TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT1048DKR-ND.
TRANS NPN DUAL 17.5V 5000MA SM-8 - ZDT1048TA
Order 'trans npn dual 17.5v 5000ma sm-8 - ZDT1048TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT1048TR-ND.
TRANS NPN DUAL 15V 3000MA SM-8 - ZDT617TA
Order 'trans npn dual 15v 3000ma sm-8 - ZDT617TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT617CT-ND.
TRANS NPN DUAL 15V 3000MA SM-8 - ZDT617TA
Order 'trans npn dual 15v 3000ma sm-8 - ZDT617TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT617DKR-ND.
TRANS NPN DUAL 15V 3000MA SM-8 - ZDT617TA
Order 'trans npn dual 15v 3000ma sm-8 - ZDT617TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT617TR-ND.
TRANS NPN DUAL 50V 2000MA SM-8 - ZDT619TA
Order 'trans npn dual 50v 2000ma sm-8 - ZDT619TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT619CT-ND.
TRANS NPN DUAL 50V 2000MA SM-8 - ZDT619TA
Order 'trans npn dual 50v 2000ma sm-8 - ZDT619TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT619DKR-ND.
TRANS NPN DUAL 50V 2000MA SM-8 - ZDT619TA
Order 'trans npn dual 50v 2000ma sm-8 - ZDT619TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDT619TR-ND.
Send this link via E-Mail
Help With This Screen