TRANSISTOR DUAL NPN SOT223-8 - ZDT651TC - Discrete Semiconductor Products
| Digi-Key Part Number | ZDT651TC-ND |
4000 |
.38700 |
Extended Price
1548.00 |
| Manufacturer Part Number | ZDT651TC | |||
| Description | TRANSISTOR DUAL NPN SOT223-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZDT651TC |
| Vendor | Diodes/Zetex |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 2.75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A |
| Frequency - Transition | 175MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (8 leads), SM8 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZDT651TC ZDT651TC |
ZDT651TC Specification Sheet
TRANSISTOR DUAL NPN SOT223-8 - ZDT651TC (ZDT651TC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR DUAL NPN SOT223-8 - ZDT651TC
Order 'transistor dual npn sot223-8 - ZDT651TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT651TC-ND.
TRANSISTOR DUAL NPN SOT223-8 - ZDT619TC
Order 'transistor dual npn sot223-8 - ZDT619TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT619TC-ND.
TRANSISTOR DUAL NPN SOT223-8 - ZDT649TC
Order 'transistor dual npn sot223-8 - ZDT649TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT649TC-ND.
TRANSISTOR DUAL NPN SOT223-8 - ZDT690TC
Order 'transistor dual npn sot223-8 - ZDT690TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT690TC-ND.
TRANSISTOR DUAL NPN SOT223-8 - ZDT694TC
Order 'transistor dual npn sot223-8 - ZDT694TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT694TC-ND.
TRANSISTOR DUAL PNP SOT223-8 - ZDT749TC
Order 'transistor dual pnp sot223-8 - ZDT749TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT749TC-ND.
TRANSISTOR DUAL PNP SOT223-8 - ZDT751TC
Order 'transistor dual pnp sot223-8 - ZDT751TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT751TC-ND.
TRANSISTOR DUAL PNP SOT223-8 - ZDT758TC
Order 'transistor dual pnp sot223-8 - ZDT758TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT758TC-ND.
TRANSISTOR NPN DUAL 25V SOT223-8 - ZDT1049TA
Order 'transistor npn dual 25v sot223-8 - ZDT1049TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT1049TR-ND.
TRANSISTOR NPN DUAL 25V SOT223-8 - ZDT1049TC
Order 'transistor npn dual 25v sot223-8 - ZDT1049TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT1049TC-ND.
TRANSISTOR NPN DUAL 75V SOT223-8 - ZDT1053TC
Order 'transistor npn dual 75v sot223-8 - ZDT1053TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT1053TC-ND.
TRANSISTOR NPN DUAL 15V SOT223-8 - ZDT617TC
Order 'transistor npn dual 15v sot223-8 - ZDT617TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT617TC-ND.
TRANSISTOR DUAL NPN/PNP SOT223-8 - ZDT6702TC
Order 'transistor dual npn/pnp sot223-8 - ZDT6702TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT6702TC-ND.
TRANSISTOR DUAL NPN/PNP SOT223-8 - ZDT6705TC
Order 'transistor dual npn/pnp sot223-8 - ZDT6705TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT6705TC-ND.
TRANS NPN DUAL 17.5V SOT223-8 - ZDT1048TC
Order 'trans npn dual 17.5v sot223-8 - ZDT1048TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT1048TC-ND.
Send this link via E-Mail
Help With This Screen
