TRANS ARRAY PNP/PNP MINI-6 - XN0643500L - Discrete Semiconductor Products
Transistor (bjt) - Array Discrete Semiconductor Product 30mA 20V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0643500L
| Digi-Key Part Number | XN0643500LCT-ND |
1 10 100 500 |
.93000 .69400 .52060 .32390 |
Extended Price
0.93 6.94 52.06 161.95 |
| Manufacturer Part Number | XN0643500L | |||
| Description | TRANS ARRAY PNP/PNP MINI-6 | |||
| Quantity Available | 5790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XN0643500L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 30mA |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Surface Mount |
| Package / Case | Mini 6P |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XN0643500L XN0643500L XN0643500LCT ND XN0643500LCTND XN0643500LCT |
XN0643500L Specification Sheet
TRANS ARRAY PNP/PNP MINI-6 - XN0643500L (XN0643500LCT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Array Discrete Semiconductor Product 30mA 20V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0643500LTRANS ARRAY PNP/PNP MINI-6 - XN0643500L
Order 'trans array pnp/pnp mini-6 - XN0643500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0643500LCT-ND.
TRANS ARRAY PNP/PNP MINI-6 - XN0643500L
Order 'trans array pnp/pnp mini-6 - XN0643500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0643500LDKR-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0A45600A
Order 'trans array pnp/pnp sss mini-6p - NP0A45600A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0A45600ACT-ND.
TRANS ARRAY PNP/PNP SSSMINI-6 - NP061A300A
Order 'trans array pnp/pnp sssmini-6 - NP061A300A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP061A300ACT-ND.
TRANS ARRAY PNP/PNP SSSMINI-6 - NP061A500A
Order 'trans array pnp/pnp sssmini-6 - NP061A500A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP061A500ACT-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0G1AE00A
Order 'trans array pnp/pnp sss mini-6p - NP0G1AE00A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G1AE00ACT-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0G3D100A
Order 'trans array pnp/pnp sss mini-6p - NP0G3D100A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G3D100ACT-ND.
TRANS ARRAY PNP/NPN SSS MINI-6P - NP0G3D200A
Order 'trans array pnp/npn sss mini-6p - NP0G3D200A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G3D200ACT-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0J1A300A
Order 'trans array pnp/pnp sss mini-6p - NP0J1A300A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0J1A300ACT-ND.
TRANS ARRAY PNP/PNP SSSMINI-6 - NP061A300A
Order 'trans array pnp/pnp sssmini-6 - NP061A300A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP061A300ADKR-ND.
TRANS ARRAY PNP/PNP SSSMINI-6 - NP061A500A
Order 'trans array pnp/pnp sssmini-6 - NP061A500A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP061A500ADKR-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0A45600A
Order 'trans array pnp/pnp sss mini-6p - NP0A45600A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0A45600ADKR-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0G1AE00A
Order 'trans array pnp/pnp sss mini-6p - NP0G1AE00A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G1AE00ADKR-ND.
TRANS ARRAY PNP/PNP SSS MINI-6P - NP0G3D100A
Order 'trans array pnp/pnp sss mini-6p - NP0G3D100A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G3D100ADKR-ND.
TRANS ARRAY PNP/NPN SSS MINI-6P - NP0G3D200A
Order 'trans array pnp/npn sss mini-6p - NP0G3D200A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0G3D200ADKR-ND.
Options for Transistor (bjt) - Array Discrete Semiconductor Product 30mA 20V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0643500L
Send this link via E-Mail
Help With This Screen
