TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
| Digi-Key Part Number | UMT2NDKR-ND |
1 25 100 1000 |
.42000 .28520 .19760 .08740 |
Extended Price
0.42 7.13 19.76 87.40 |
| Manufacturer Part Number | UMT2NTR | |||
| Description | TRANS DUAL PNP 50V 150MA SOT-363 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMT2NTR |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | 2 PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 60.0 V [Max] |
| Collector Current (Ic) | 150.00 mA [Max] |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 5mA, 50mA |
| Transition Frequency | 140.0 MHz [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Digi-Reel |
| Addl Fee - DEC | Plastic |
| Has Digi-Reel | TRUE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMT2NTR UMT2NTR UMT2NDKR ND UMT2NDKRND UMT2NDKR |
UMT2NTR Specification Sheet
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR (UMT2NDKR-ND)
Related parts:TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NTR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT1NTNTR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT1AT110
Order 'trans dual pnp 50v 150ma sot-457 - IMT1AT110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT1AT110CT-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT1AT110
Order 'trans dual pnp 50v 150ma sot-457 - IMT1AT110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT1AT110DKR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT1AT110
Order 'trans dual pnp 50v 150ma sot-457 - IMT1AT110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT1AT110TR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT2AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT2AT108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT2AT108CT-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT2AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT2AT108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT2AT108DKR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT2AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT2AT108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT2AT108TR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT3AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT3AT108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT3AT108-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX1NTN
Order 'trans dual npn 50v 150ma sot-363 - UMX1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMX1NTNTR-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX2NTR
Order 'trans dual npn 50v 150ma sot-363 - UMX2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMX2NTRTR-ND.
Send this link via E-Mail
Help With This Screen