TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
| Digi-Key Part Number | UMT1NTNCT-ND |
1 25 100 1000 |
.42000 .28520 .19760 .08740 |
Extended Price
0.42 7.13 19.76 87.40 |
| Manufacturer Part Number | UMT1NTN | |||
| Description | TRANS DUAL PNP 50V 150MA SOT-363 | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMT1NTN |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Rated | 50V |
| Current Rating | 150mA |
| Package / Case | SOT-363 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMT1NTN UMT1NTN UMT1NTNCT ND UMT1NTNCTND UMT1NTNCT |
UMT1NTN Specification Sheet
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN (UMT1NTNCT-ND)
Related parts:TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT1NTNTR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NTR-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX1NTN
Order 'trans dual npn 50v 150ma sot-363 - UMX1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX1NTNCT-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX2NTR
Order 'trans dual npn 50v 150ma sot-363 - UMX2NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX2NTRCT-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX3NTR
Order 'trans dual npn 50v 150ma sot-363 - UMX3NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX3NTRCT-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB10NTNCT-ND.
TRANS DUAL PNP 50V 30MA SOT-363 - UMB2NTN
Order 'trans dual pnp 50v 30ma sot-363 - UMB2NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB2NTNCT-ND.
TRANS DUAL PNP 50V 30MA SOT-363 - UMB2NTN
Order 'trans dual pnp 50v 30ma sot-363 - UMB2NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB2NTNDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB4NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB4NTNCT-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB4NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB4NTNDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB10NTNDKR-ND.
Send this link via E-Mail
Help With This Screen