Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5122.013

Digi-Key Part Number GRM4.5122.013-ND
Price Break
120
Unit Price
25.53400
Extended Price
3064.08
Manufacturer Part NumberGRM4.5122.013
DescriptionMOD PWR ENT 0.5A MED QC 1.5 PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM4.5122.013
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .187" (4.7mm)
Current0.5A
Voltage125V
SeriesGRM4
FeaturesSwitches, On/Off, Non-Illuminated, Voltage Selector
Filter TypeGeneral Purpose, Medical
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM4 5122 013
GRM45122013

GRM4.5122.013 Specification Sheet

Image of MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5122.013

MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5122.013 (GRM4.5122.013-ND)

Related parts:
MOD PWR ENT 2PL GN SW QC 1.5 PNL - EC11.0031.201
 Order 'mod pwr ent 2pl gn sw qc 1.5 pnl - EC11.0031.201' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.201-ND.
MOD PWR ENT 2PL GN SW QC 2.0 PNL - EC11.0031.301
 Order 'mod pwr ent 2pl gn sw qc 2.0 pnl - EC11.0031.301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.301-ND.
MOD PWR ENT 2PL GN SW QC 2.5 PNL - EC11.0031.401
 Order 'mod pwr ent 2pl gn sw qc 2.5 pnl - EC11.0031.401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.401-ND.
MOD PWR ENT 2POS HLDR 1A QC PNL - 4301.5001
 Order 'mod pwr ent 2pos hldr 1a qc pnl - 4301.5001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5001-ND.
MOD PWR ENT 2POS HLDR 2A QC PNL - 4301.5002
 Order 'mod pwr ent 2pos hldr 2a qc pnl - 4301.5002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5002-ND.
MOD PWR ENT 2POS HLDR 4A QC PNL - 4301.5003
 Order 'mod pwr ent 2pos hldr 4a qc pnl - 4301.5003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5003-ND.
MOD PWR ENT 2POS HLDR 6A QC PNL - 4301.5004
 Order 'mod pwr ent 2pos hldr 6a qc pnl - 4301.5004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5004-ND.
MOD PWR ENT 1POS HLDR 1A QC PNL - 4301.5011
 Order 'mod pwr ent 1pos hldr 1a qc pnl - 4301.5011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5011-ND.
MOD PWR ENT 1POS HLDR 2A QC PNL - 4301.5012
 Order 'mod pwr ent 1pos hldr 2a qc pnl - 4301.5012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5012-ND.
MOD PWR ENT 1POS HLDR 4A QC PNL - 4301.5013
 Order 'mod pwr ent 1pos hldr 4a qc pnl - 4301.5013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5013-ND.
MOD PWR ENT 1POS HLDR 6A QC PNL - 4301.5014
 Order 'mod pwr ent 1pos hldr 6a qc pnl - 4301.5014' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5014-ND.
MOD PWR ENT 1POS HLDR 10A QC PNL - 4301.5015
 Order 'mod pwr ent 1pos hldr 10a qc pnl - 4301.5015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5015-ND.
MOD PWR ENT 2POS HLDR 10A QC PNL - 4301.5005
 Order 'mod pwr ent 2pos hldr 10a qc pnl - 4301.5005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1089-ND.
MOD PWR ENT 20A STD FLTR QC PNL - EC12.1101.001
 Order 'mod pwr ent 20a std fltr qc pnl - EC12.1101.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1100-ND.
MOD PWR ENT 16A STD FLTR QC PNL - EC12.2101.001
 Order 'mod pwr ent 16a std fltr qc pnl - EC12.2101.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC12.2101.001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5102.123 Next: MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5122.123