MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5102.013
| Digi-Key Part Number | GRM4.5102.013-ND |
120 |
25.18400 |
Extended Price
3022.08 |
| Manufacturer Part Number | GRM4.5102.013 | |||
| Description | MOD PWR ENT 0.5A MED QC 1.5 PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM4.5102.013 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 0.5A |
| Voltage | 125V |
| Series | GRM4 |
| Features | Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM4 5102 013 GRM45102013 |
GRM4.5102.013 Specification Sheet
MOD PWR ENT 0.5A MED QC 1.5 PNL - GRM4.5102.013 (GRM4.5102.013-ND)
Related parts:MOD PWR ENT 2PL GN SW QC 1.5 PNL - EC11.0031.201
Order 'mod pwr ent 2pl gn sw qc 1.5 pnl - EC11.0031.201' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.201-ND.
MOD PWR ENT 2PL GN SW QC 2.0 PNL - EC11.0031.301
Order 'mod pwr ent 2pl gn sw qc 2.0 pnl - EC11.0031.301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.301-ND.
MOD PWR ENT 2PL GN SW QC 2.5 PNL - EC11.0031.401
Order 'mod pwr ent 2pl gn sw qc 2.5 pnl - EC11.0031.401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.401-ND.
MOD PWR ENT 2POS HLDR 1A QC PNL - 4301.5001
Order 'mod pwr ent 2pos hldr 1a qc pnl - 4301.5001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5001-ND.
MOD PWR ENT 2POS HLDR 2A QC PNL - 4301.5002
Order 'mod pwr ent 2pos hldr 2a qc pnl - 4301.5002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5002-ND.
MOD PWR ENT 2POS HLDR 4A QC PNL - 4301.5003
Order 'mod pwr ent 2pos hldr 4a qc pnl - 4301.5003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5003-ND.
MOD PWR ENT 2POS HLDR 6A QC PNL - 4301.5004
Order 'mod pwr ent 2pos hldr 6a qc pnl - 4301.5004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5004-ND.
MOD PWR ENT 1POS HLDR 1A QC PNL - 4301.5011
Order 'mod pwr ent 1pos hldr 1a qc pnl - 4301.5011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5011-ND.
MOD PWR ENT 1POS HLDR 2A QC PNL - 4301.5012
Order 'mod pwr ent 1pos hldr 2a qc pnl - 4301.5012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5012-ND.
MOD PWR ENT 1POS HLDR 4A QC PNL - 4301.5013
Order 'mod pwr ent 1pos hldr 4a qc pnl - 4301.5013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5013-ND.
MOD PWR ENT 1POS HLDR 6A QC PNL - 4301.5014
Order 'mod pwr ent 1pos hldr 6a qc pnl - 4301.5014' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5014-ND.
MOD PWR ENT 1POS HLDR 10A QC PNL - 4301.5015
Order 'mod pwr ent 1pos hldr 10a qc pnl - 4301.5015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5015-ND.
MOD PWR ENT 2POS HLDR 10A QC PNL - 4301.5005
Order 'mod pwr ent 2pos hldr 10a qc pnl - 4301.5005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1089-ND.
MOD PWR ENT 20A STD FLTR QC PNL - EC12.1101.001
Order 'mod pwr ent 20a std fltr qc pnl - EC12.1101.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1100-ND.
MOD PWR ENT 16A STD FLTR QC PNL - EC12.2101.001
Order 'mod pwr ent 16a std fltr qc pnl - EC12.2101.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC12.2101.001-ND.
Send this link via E-Mail
Help With This Screen