IC DRIVER DARL SINK 8-CH 18-DIP - TD62084AP(J,S) - Transistors, FETs, IGBTs
| Digi-Key Part Number | TD62084AP-ND |
4000 |
.25270 |
Extended Price
1010.80 |
| Manufacturer Part Number | TD62084AP(J,S) | |||
| Description | IC DRIVER DARL SINK 8-CH 18-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TD62084AP(J,S) |
| Vendor | Toshiba |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | 18-DIP |
| Package Name | * 18-DIP, 7.62mm (.3") LS |
| Transistor Type | 8 NPN Darlington |
| Saturation Voltage (Vce) @ Ib, Ic | 1.6V @ 500µA, 350mA |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TD62084AP J,S TD62084APJ,S TD62084AP ND TD62084APND TD62084AP |
TD62084AP(J,S) Specification Sheet
IC DRIVER DARL SINK 8-CH 18-DIP - TD62084AP(J,S) (TD62084AP-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:IC DRIVER DARL SINK 8-CH 18-DIP - TD62081APG(5,J)
Order 'ic driver darl sink 8-ch 18-dip - TD62081APG(5,J)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62081APG-ND.
IC DRIVER DARL SINK 8-CH 18-DIP - TD62082APG(5,J,S)
Order 'ic driver darl sink 8-ch 18-dip - TD62082APG(5,J,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62082APG-ND.
IC DRIVER DARL SINK 8-CH 18-DIP - TD62083APG(5,J,S)
Order 'ic driver darl sink 8-ch 18-dip - TD62083APG(5,J,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62083APG-ND.
IC DRIVER DARL SINK 8-CH 18-DIP - TD62084APG(5,J,S)
Order 'ic driver darl sink 8-ch 18-dip - TD62084APG(5,J,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62084APG-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62081AFG(5,EL)
Order 'ic driver darl sink 8-ch 18-sop - TD62081AFG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62081AFGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62081AFG(5)
Order 'ic driver darl sink 8-ch 18-sop - TD62081AFG(5)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62081AFG-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62081AFG(5,EL)
Order 'ic driver darl sink 8-ch 18-sop - TD62081AFG(5,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62081AFGTR-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62082AFG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-sop - TD62082AFG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62082AFGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62082AFG(5,S)
Order 'ic driver darl sink 8-ch 18-sop - TD62082AFG(5,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62082AFG-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62082AFG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-sop - TD62082AFG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62082AFGTR-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62083AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62083AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62083AFNGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62083AFNG(5,S)
Order 'ic driver darl sink 8-ch 18-ssop - TD62083AFNG(5,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62083AFNG-ND.
IC DRIVER DARL SINK 8-CH 18-SSOP - TD62083AFNG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-ssop - TD62083AFNG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62083AFNGTR-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62084AFG(5,S,EL)
Order 'ic driver darl sink 8-ch 18-sop - TD62084AFG(5,S,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TD62084AFGCT-ND.
IC DRIVER DARL SINK 8-CH 18-SOP - TD62084AFG(5,S)
Order 'ic driver darl sink 8-ch 18-sop - TD62084AFG(5,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62084AFG-ND.
Send this link via E-Mail
Help With This Screen