TRANS PNP DUAL 200MA 40V SOT563 - NST3906DXV6T1G - Transistors, FETs, IGBTs
| Digi-Key Part Number | NST3906DXV6T1GOS-ND |
12000 |
.05600 |
Extended Price
672.00 |
| Manufacturer Part Number | NST3906DXV6T1G | |||
| Description | TRANS PNP DUAL 200MA 40V SOT563 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NST3906DXV6T1G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-563 |
| Transistor Type | 2 PNP |
| Collector Emitter Voltage (Vceo) | 40.0 V [Max] |
| Collector Base Voltage (Vcbo) | 40.0 V [Max] |
| Collector Current (Ic) | 200.00 mA [Max] |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 1mA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 850mV @ 1mA, 10mA |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 357.000 mW [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NST3906DXV6T1G NST3906DXV6T1G NST3906DXV6T1GOS ND NST3906DXV6T1GOSND NST3906DXV6T1GOS |
NST3906DXV6T1G Specification Sheet
TRANS PNP DUAL 200MA 40V SOT563 - NST3906DXV6T1G (NST3906DXV6T1GOS-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANS PNP DUAL 200MA 40V SOT563 - NST3906DXV6T1G
Order 'trans pnp dual 200ma 40v sot563 - NST3906DXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3906DXV6T1GOS-ND.
TRANS PNP DUAL 200MA 40V SOT563 - NST3906DXV6T1
Order 'trans pnp dual 200ma 40v sot563 - NST3906DXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3906DXV6T1OS-ND.
TRANS PNP DUAL 200MA 40V SOT563 - NST3946DXV6T5G
Order 'trans pnp dual 200ma 40v sot563 - NST3946DXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3946DXV6T5GOS-ND.
TRANS PNP DUAL 200MA 40V SOT563 - NST3946DXV6T5
Order 'trans pnp dual 200ma 40v sot563 - NST3946DXV6T5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3946DXV6T5OS-ND.
TRANS NPN DUAL 200MA 40V SOT563 - NST3904DXV6T5G
Order 'trans npn dual 200ma 40v sot563 - NST3904DXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3904DXV6T5GOS-ND.
TRANS NPN DUAL 200MA 40V SOT563 - NST3904DXV6T5
Order 'trans npn dual 200ma 40v sot563 - NST3904DXV6T5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NST3904DXV6T5OS-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-1-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1742-2-ND.
TRANS GP DUAL 200MA 40V SOT-363 - MBT3904DW1T3G
Order 'trans gp dual 200ma 40v sot-363 - MBT3904DW1T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT3904DW1T3G-ND.
TRANS GP DUAL 200MA 40V SOT-363 - MBT3904DW1T3
Order 'trans gp dual 200ma 40v sot-363 - MBT3904DW1T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT3904DW1T3-ND.
TRANS GP DUAL 200MA 40V SOT-363 - MBT3946DW1T2G
Order 'trans gp dual 200ma 40v sot-363 - MBT3946DW1T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT3946DW1T2G-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-6-ND.
TRANS NPN/PNP DUAL LP 45V SOT563 - BC847BPDXV6T1G
Order 'trans npn/pnp dual lp 45v sot563 - BC847BPDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T1GOS-ND.
TRANS NPN/PNP DUAL LP 45V SOT563 - BC847BPDXV6T1
Order 'trans npn/pnp dual lp 45v sot563 - BC847BPDXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T1OS-ND.
TRANS PNP DUAL 100MA30V SOT563 - BC858CDXV6T5G
Order 'trans pnp dual 100ma30v sot563 - BC858CDXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CDXV6T5GOS-ND.
Send this link via E-Mail
Help With This Screen