MOD PWR ENT SHLD MED 10A QC PNL - GRF4.0027.013 - Connectors
| Digi-Key Part Number | GRF4.0027.013-ND |
200 |
10.54850 |
Extended Price
2109.70 |
| Manufacturer Part Number | GRF4.0027.013 | |||
| Description | MOD PWR ENT SHLD MED 10A QC PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRF4.0027.013 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 125V |
| Series | GRF4 |
| Features | Shielded |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRF4 0027 013 GRF40027013 |
GRF4.0027.013 Specification Sheet
MOD PWR ENT SHLD MED 10A QC PNL - GRF4.0027.013 (GRF4.0027.013-ND) - Connectors
Related parts Connectors :MOD PWR ENT SHLD MED 10A QC PNL - GRF4.0027.013
Order 'mod pwr ent shld med 10a qc pnl - GRF4.0027.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0027.013-ND.
MOD PWR ENT SHLD MED 0.5A QC PNL - GRF4.0021.013
Order 'mod pwr ent shld med 0.5a qc pnl - GRF4.0021.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0021.013-ND.
MOD PWR ENT SHLD MED 15A QC PNL - GRF4.0029.013
Order 'mod pwr ent shld med 15a qc pnl - GRF4.0029.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0029.013-ND.
MOD PWR ENT SHLD STD 10A QC PNL - GRF4.0417.013
Order 'mod pwr ent shld std 10a qc pnl - GRF4.0417.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0417.013-ND.
MOD PWR ENT 1POS HLDR 10A QC PNL - 4301.5015
Order 'mod pwr ent 1pos hldr 10a qc pnl - 4301.5015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5015-ND.
MOD PWR ENT 2POS HLDR 10A QC PNL - 4301.5005
Order 'mod pwr ent 2pos hldr 10a qc pnl - 4301.5005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1089-ND.
MOD PWR ENT 20A MED FLTR QC PNL - EC12.1201.001
Order 'mod pwr ent 20a med fltr qc pnl - EC12.1201.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC12.1201.001-ND.
MOD PWR ENT 16A MED FLTR QC PNL - EC12.2201.001
Order 'mod pwr ent 16a med fltr qc pnl - EC12.2201.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC12.2201.001-ND.
MOD PWR ENT 12A MED FLTR QC PNL - EC12.3201.001
Order 'mod pwr ent 12a med fltr qc pnl - EC12.3201.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC12.3201.001-ND.
MOD PWR ENTRY SHLD MED 1A QC PNL - GRF4.0022.013
Order 'mod pwr entry shld med 1a qc pnl - GRF4.0022.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0022.013-ND.
MOD PWR ENTRY SHLD MED 3A QC PNL - GRF4.0023.013
Order 'mod pwr entry shld med 3a qc pnl - GRF4.0023.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0023.013-ND.
MOD PWR ENTRY SHLD MED 6A QC PNL - GRF4.0026.013
Order 'mod pwr entry shld med 6a qc pnl - GRF4.0026.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0026.013-ND.
MOD PWR ENT SHLD STD 0.5A QC PNL - GRF4.0411.013
Order 'mod pwr ent shld std 0.5a qc pnl - GRF4.0411.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0411.013-ND.
MOD PWR ENT SHLD STD 15A QC PNL - GRF4.0419.013
Order 'mod pwr ent shld std 15a qc pnl - GRF4.0419.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0419.013-ND.
MOD PWR ENT 2POS HLDR 1A QC PNL - 4301.5001
Order 'mod pwr ent 2pos hldr 1a qc pnl - 4301.5001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5001-ND.
Send this link via E-Mail
Help With This Screen