MOD PWR ENTRY SHLD MED 6A QC PNL - GRF4.0026.013
| Digi-Key Part Number | GRF4.0026.013-ND |
200 |
10.54850 |
Extended Price
2109.70 |
| Manufacturer Part Number | GRF4.0026.013 | |||
| Description | MOD PWR ENTRY SHLD MED 6A QC PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRF4.0026.013 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 125V |
| Series | GRF4 |
| Features | Shielded |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRF4 0026 013 GRF40026013 |
GRF4.0026.013 Specification Sheet
MOD PWR ENTRY SHLD MED 6A QC PNL - GRF4.0026.013 (GRF4.0026.013-ND)
Related parts :MOD PWR ENTRY SHLD MED 6A QC PNL - GRF4.0026.013
Order 'mod pwr entry shld med 6a qc pnl - GRF4.0026.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0026.013-ND.
MOD PWR ENTRY SHLD MED 1A QC PNL - GRF4.0022.013
Order 'mod pwr entry shld med 1a qc pnl - GRF4.0022.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0022.013-ND.
MOD PWR ENTRY SHLD MED 3A QC PNL - GRF4.0023.013
Order 'mod pwr entry shld med 3a qc pnl - GRF4.0023.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0023.013-ND.
MOD PWR ENTRY SHLD STD 6A QC PNL - GRF4.0416.013
Order 'mod pwr entry shld std 6a qc pnl - GRF4.0416.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0416.013-ND.
MOD PWR ENT SHLD MED 0.5A QC PNL - GRF4.0021.013
Order 'mod pwr ent shld med 0.5a qc pnl - GRF4.0021.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0021.013-ND.
MOD PWR ENT SHLD MED 10A QC PNL - GRF4.0027.013
Order 'mod pwr ent shld med 10a qc pnl - GRF4.0027.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0027.013-ND.
MOD PWR ENT SHLD MED 15A QC PNL - GRF4.0029.013
Order 'mod pwr ent shld med 15a qc pnl - GRF4.0029.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0029.013-ND.
MOD PWR ENTRY SHLD STD 1A QC PNL - GRF4.0412.013
Order 'mod pwr entry shld std 1a qc pnl - GRF4.0412.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0412.013-ND.
MOD PWR ENTRY SHLD STD 3A QC PNL - GRF4.0413.013
Order 'mod pwr entry shld std 3a qc pnl - GRF4.0413.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0413.013-ND.
MOD PWR ENTRY 20A 2PL OVP QC PNL - EF11.0572.0012.01
Order 'mod pwr entry 20a 2pl ovp qc pnl - EF11.0572.0012.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1103-ND.
MOD PWR ENTRY 20A 1PL OVP QC PNL - EF11.0035.0010.01
Order 'mod pwr entry 20a 1pl ovp qc pnl - EF11.0035.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1104-ND.
MOD PWR ENTRY 2PL RED SW QC PNL - EC11.0021.001
Order 'mod pwr entry 2pl red sw qc pnl - EC11.0021.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0021.001-ND.
MOD PWR ENTRY 2PL GRN SW QC PNL - EC11.0031.001
Order 'mod pwr entry 2pl grn sw qc pnl - EC11.0031.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0031.001-ND.
MOD PWR ENTRY 10A 1PL OVP QC PNL - EF11.0022.0010.01
Order 'mod pwr entry 10a 1pl ovp qc pnl - EF11.0022.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.0022.0010.01-ND.
MOD PWR ENTRY 16A 2PL OVP QC PNL - EF11.0699.0010.01
Order 'mod pwr entry 16a 2pl ovp qc pnl - EF11.0699.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF11.0699.0010.01-ND.
Send this link via E-Mail
Help With This Screen