MOD PWR ENT SHLD SLDR QC 2.0 PNL - GRF2.0220.11
| Digi-Key Part Number | GRF2.0220.11-ND |
50 |
2.65860 |
Extended Price
132.93 |
| Manufacturer Part Number | GRF2.0220.11 | |||
| Description | MOD PWR ENT SHLD SLDR QC 2.0 PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRF2.0220.11 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | Shielded |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Series | GRF2 |
| Termination Style | Solder |
| Type | IEC 320-C14 (Male Pins) |
| Voltage | 125V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRF2 0220 11 GRF2022011 |
GRF2.0220.11 Specification Sheet
MOD PWR ENT SHLD SLDR QC 2.0 PNL - GRF2.0220.11 (GRF2.0220.11-ND)
Related parts:MOD PWR ENT SHLD SLDR QC 1.2 PNL - GRF2.0212.11
Order 'mod pwr ent shld sldr qc 1.2 pnl - GRF2.0212.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF2.0212.11-ND.
MOD PWR ENT SHLD SLDR QC 1.5 PNL - GRF2.0215.11
Order 'mod pwr ent shld sldr qc 1.5 pnl - GRF2.0215.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF2.0215.11-ND.
MOD PWR ENT SHLD SLDR QC 2.0 PNL - GRF2.0220.11
Order 'mod pwr ent shld sldr qc 2.0 pnl - GRF2.0220.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF2.0220.11-ND.
MOD PWR ENT SHLD SLDR QC 1.2 PNL - GRF2.0312.11
Order 'mod pwr ent shld sldr qc 1.2 pnl - GRF2.0312.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF2.0312.11-ND.
MOD PWR ENT SHLD SLDR QC 1.5 PNL - GRF2.0315.11
Order 'mod pwr ent shld sldr qc 1.5 pnl - GRF2.0315.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF2.0315.11-ND.
MOD PWR ENT SHLD MED 0.5A QC PNL - GRF4.0021.013
Order 'mod pwr ent shld med 0.5a qc pnl - GRF4.0021.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0021.013-ND.
MOD PWR ENT SHLD MED 10A QC PNL - GRF4.0027.013
Order 'mod pwr ent shld med 10a qc pnl - GRF4.0027.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0027.013-ND.
MOD PWR ENT SHLD MED 15A QC PNL - GRF4.0029.013
Order 'mod pwr ent shld med 15a qc pnl - GRF4.0029.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0029.013-ND.
MOD PWR ENT SHLD STD 0.5A QC PNL - GRF4.0411.013
Order 'mod pwr ent shld std 0.5a qc pnl - GRF4.0411.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0411.013-ND.
MOD PWR ENT SHLD STD 10A QC PNL - GRF4.0417.013
Order 'mod pwr ent shld std 10a qc pnl - GRF4.0417.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0417.013-ND.
MOD PWR ENT SHLD STD 15A QC PNL - GRF4.0419.013
Order 'mod pwr ent shld std 15a qc pnl - GRF4.0419.013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GRF4.0419.013-ND.
MOD PWR ENT 2PL RED QC SCREW PNL - DC11.0021.001
Order 'mod pwr ent 2pl red qc screw pnl - DC11.0021.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0021.001-ND.
MOD PWR ENT 1PL RED QC SCREW PNL - DC11.0021.003
Order 'mod pwr ent 1pl red qc screw pnl - DC11.0021.003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0021.003-ND.
MOD PWR ENT 2PL GRN QC SCREW PNL - DC11.0031.001
Order 'mod pwr ent 2pl grn qc screw pnl - DC11.0031.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0031.001-ND.
MOD PWR ENT 1PL GRN QC SCREW PNL - DC11.0031.003
Order 'mod pwr ent 1pl grn qc screw pnl - DC11.0031.003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0031.003-ND.
Send this link via E-Mail
Help With This Screen