250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0890.9310.1
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0890.9310.1 - Filters
| Digi-Key Part Number | DF12.0890.9310.1-ND |
20 |
51.90250 |
Extended Price
1038.05 |
| Manufacturer Part Number | DF12.0890.9310.1 | |||
| Description | MOD PWR ENTRY 15A 250V M5 SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12.0890.9310.1 |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 15A |
| Voltage | 250V |
| Features | Circuit Breaker, Switch On/Off, Non Illuminated |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 0890 9310 1 DF12089093101 |
DF12.0890.9310.1 Specification Sheet
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0890.9310.1 (DF12.0890.9310.1-ND) - Filters
Related parts 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0890.9310.1250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0890.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0890.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0890.9310.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0031.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0031.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0031.9310.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0470.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0470.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0470.9310.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0885.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0885.9310.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.3000.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.3000.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3000.9310.1-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole DF11.1089.0010.01
Order 'mod pwr entry 15a 250v screw - DF11.1089.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1097-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.2851.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.2851.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1098-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0031.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.0031.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0031.9110.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.0885.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0885.9110.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.2770.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.2770.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.2770.9110.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.3417.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.3417.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3417.9110.1-ND.
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.1938.9310.1
Order 'mod pwr entry 15a 250v screw - DF12.1938.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.1938.9310.1-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Circuit Breaker, Illuminated, Switch On/Off DF11.1089.0010.02
Order 'mod pwr entry 15a 250v screw - DF11.1089.0010.02' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF11.1089.0010.02-ND.
250V 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0470.7310.1
Order 'mod pwr entry 10a 250v m5 screw - DF12.0470.7310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0470.7310.1-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0847.5310.1
Order 'mod pwr entry 6a 250v m5 screw - DF12.0847.5310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0847.5310.1-ND.
Options for 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0890.9310.1
Send this link via E-Mail
Help With This Screen
