Keywords:





MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1 - Filters

250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1

Digi-Key Part Number DF12.0885.9310.1-ND
Price Break
20
Unit Price
51.90250
Extended Price
1038.05
Manufacturer Part NumberDF12.0885.9310.1
DescriptionMOD PWR ENTRY 15A 250V M5 SCREW
Quantity Available Non-Stock
All prices are in USD

Purchase 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1
Technical/Catalog InformationDF12.0885.9310.1
VendorSchurter Inc
CategoryFilters
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current 15A
Voltage250V
FeaturesCircuit Breaker, Switch On/Off, Non Illuminated
Filter TypeGeneral Purpose, Medical
Fuse DrawerFuse Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF12 0885 9310 1
DF12088593101

DF12.0885.9310.1 Specification Sheet

Image of MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1

MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1 (DF12.0885.9310.1-ND) - Filters

Related parts 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1
 Order 'mod pwr entry 15a 250v m5 screw - DF12.0885.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0885.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0031.9310.1
 Order 'mod pwr entry 15a 250v m5 screw - DF12.0031.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0031.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0470.9310.1
 Order 'mod pwr entry 15a 250v m5 screw - DF12.0470.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0470.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0890.9310.1
 Order 'mod pwr entry 15a 250v m5 screw - DF12.0890.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0890.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.3000.9310.1
 Order 'mod pwr entry 15a 250v m5 screw - DF12.3000.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3000.9310.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF11.1089.0010.01
 Order 'mod pwr entry 15a 250v screw - DF11.1089.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1097-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.2851.9110.1
 Order 'mod pwr entry 15a 250v screw - DF12.2851.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1098-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.0031.9110.1
 Order 'mod pwr entry 15a 250v screw - DF12.0031.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0031.9110.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.0885.9110.1
 Order 'mod pwr entry 15a 250v screw - DF12.0885.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0885.9110.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.2770.9110.1
 Order 'mod pwr entry 15a 250v screw - DF12.2770.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.2770.9110.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.3417.9110.1
 Order 'mod pwr entry 15a 250v screw - DF12.3417.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3417.9110.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.1938.9310.1
 Order 'mod pwr entry 15a 250v screw - DF12.1938.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.1938.9310.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF11.1089.0010.02
 Order 'mod pwr entry 15a 250v screw - DF11.1089.0010.02' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF11.1089.0010.02-ND.
MOD PWR ENTRY 10A 250V M5 SCREW - DF12.0470.7310.1
 Order 'mod pwr entry 10a 250v m5 screw - DF12.0470.7310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0470.7310.1-ND.
MOD PWR ENTRY 6A 250V M5 SCREW - DF12.0847.5310.1
 Order 'mod pwr entry 6a 250v m5 screw - DF12.0847.5310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0847.5310.1-ND.

Options for 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.0885.9310.1
Send this link via E-Mail
Help With This Screen

MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0470.9310.1 Next: MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0890.9310.1
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1