DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-GT - Boxes, Enclosures, Racks
| Digi-Key Part Number | 60-2345-GT-ND |
1 |
314.48000 |
Extended Price
314.48 |
| Manufacturer Part Number | 60-2345-GT | |||
| Description | DOOR FRONT FOR UPRIGHT CAB RACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2345-GT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | with Lock |
| For Use With/Related Products | 60 Series Cabinets |
| Material | Metal - Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Size / Dimension | 70.438" L x 18.937" W x 0.750" H (1789.13mm x 481.00mm x 19.05mm) |
| Type | Door, Front |
| Ventilation | Non-Vented |
| Weight | 25.5 lbs (11.57kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2345 GT 602345GT |
60-2345-GT Specification Sheet
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-GT (60-2345-GT-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-GT
Order 'door front for upright cab rack - 60-2345-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2345-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-GT
Order 'door front for upright cab rack - 60-2340-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2340-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2341-GT
Order 'door front for upright cab rack - 60-2341-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2341-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2342-GT
Order 'door front for upright cab rack - 60-2342-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2342-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2343-GT
Order 'door front for upright cab rack - 60-2343-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2343-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2344-GT
Order 'door front for upright cab rack - 60-2344-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2344-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-RB
Order 'door front for upright cab rack - 60-2345-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2345-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2346-GT
Order 'door front for upright cab rack - 60-2346-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2346-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-RB
Order 'door front for upright cab rack - 60-2340-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2340-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2341-RB
Order 'door front for upright cab rack - 60-2341-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2341-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2342-RB
Order 'door front for upright cab rack - 60-2342-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2342-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2343-RB
Order 'door front for upright cab rack - 60-2343-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2343-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2344-RB
Order 'door front for upright cab rack - 60-2344-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2344-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2346-RB
Order 'door front for upright cab rack - 60-2346-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2346-RB-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-GT
Order 'add-a-rack for upright cab rack - 30-2500-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2500-GT-ND.
Send this link via E-Mail
Help With This Screen