MOD PWR 2A STD FILTER QC PNL MNT - CG26.5101.151 - Connectors
| Digi-Key Part Number | CG26.5101.151-ND |
5 |
65.77600 |
Extended Price
328.88 |
| Manufacturer Part Number | CG26.5101.151 | |||
| Description | MOD PWR 2A STD FILTER QC PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CG26.5101.151 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 2A |
| Voltage | 125V |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CG26 5101 151 CG265101151 |
CG26.5101.151 Specification Sheet
MOD PWR 2A STD FILTER QC PNL MNT - CG26.5101.151 (CG26.5101.151-ND) - Connectors
Related parts Connectors :MOD PWR 2A STD FILTER QC PNL MNT - CG26.5101.151
Order 'mod pwr 2a std filter qc pnl mnt - CG26.5101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG26.5101.151-ND.
MOD PWR 2A STD FILTER QC PNL MNT - CG20.6101.151
Order 'mod pwr 2a std filter qc pnl mnt - CG20.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG20.6101.151-ND.
MOD PWR 2A STD FILTER QC PNL MNT - CG20.6199.151
Order 'mod pwr 2a std filter qc pnl mnt - CG20.6199.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG20.6199.151-ND.
MOD PWR 1A STD FILTER QC PNL MNT - CG10.6101.151
Order 'mod pwr 1a std filter qc pnl mnt - CG10.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG10.6101.151-ND.
MOD PWR 1A STD FILTER QC PNL MNT - CG10.6199.151
Order 'mod pwr 1a std filter qc pnl mnt - CG10.6199.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG10.6199.151-ND.
MOD PWR 1A STD FILTER QC PNL MNT - CG16.5101.151
Order 'mod pwr 1a std filter qc pnl mnt - CG16.5101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG16.5101.151-ND.
MOD PWR 4A STD FILTER QC PNL MNT - CG30.6101.151
Order 'mod pwr 4a std filter qc pnl mnt - CG30.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG30.6101.151-ND.
MOD PWR 4A STD FILTER QC PNL MNT - CG30.6199.151
Order 'mod pwr 4a std filter qc pnl mnt - CG30.6199.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG30.6199.151-ND.
MOD PWR 4A STD FILTER QC PNL MNT - CG36.5101.151
Order 'mod pwr 4a std filter qc pnl mnt - CG36.5101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG36.5101.151-ND.
MOD PWR 6A STD FILTER QC PNL MNT - CG40.6101.151
Order 'mod pwr 6a std filter qc pnl mnt - CG40.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG40.6101.151-ND.
MOD PWR 6A STD FILTER QC PNL MNT - CG40.6199.151
Order 'mod pwr 6a std filter qc pnl mnt - CG40.6199.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG40.6199.151-ND.
MOD PWR 6A STD FILTER QC PNL MNT - CG46.5101.151
Order 'mod pwr 6a std filter qc pnl mnt - CG46.5101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CG46.5101.151-ND.
MOD PWR 2A MED FILTER QC PNL MNT - CGA0.6101.151
Order 'mod pwr 2a med filter qc pnl mnt - CGA0.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CGA0.6101.151-ND.
MOD PWR 2A MED FILTER QC PNL MNT - CGA0.6199.151
Order 'mod pwr 2a med filter qc pnl mnt - CGA0.6199.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CGA0.6199.151-ND.
MOD PWR 10A STD FILTER QC PNL MT - CG60.6101.151
Order 'mod pwr 10a std filter qc pnl mt - CG60.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1116-ND.
Send this link via E-Mail
Help With This Screen