TRANSISTOR NPN 300V 500MA TO-92 - ZTX457 - Discrete Semiconductor Products
| Digi-Key Part Number | ZTX457-ND |
1 10 100 500 1000 2500 5000 10000 |
.96000 .72000 .48000 .41600 .32000 .28800 .24000 .21280 |
Extended Price
0.96 7.20 48.00 208.00 320.00 720.00 1200.00 2128.00 |
| Manufacturer Part Number | ZTX457 | |||
| Description | TRANSISTOR NPN 300V 500MA TO-92 | |||
| Quantity Available | 2075 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZTX457 |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transistion | 75MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | E-Line |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZTX457 ZTX457 |
ZTX457 Specification Sheet
TRANSISTOR NPN 300V 500MA TO-92 - ZTX457 (ZTX457-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 300V 500MA TO-92 - ZTX457
Order 'transistor npn 300v 500ma to-92 - ZTX457' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX457-ND.
TRANSISTOR NPN 300V 3000MA TO-92 - ZTX857
Order 'transistor npn 300v 3000ma to-92 - ZTX857' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX857-ND.
TRANSISTOR NPN 300V 500MA TO-92 - KSP42BU
Order 'transistor npn 300v 500ma to-92 - KSP42BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP42BU-ND.
TRANS NPN HV 300V 500MA TO-92 - ZTX657
Order 'trans npn hv 300v 500ma to-92 - ZTX657' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX657-ND.
TRANSISTOR PNP 300V 500MA SOT-89 - BST16TA
Order 'transistor pnp 300v 500ma sot-89 - BST16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST16CT-ND.
TRANSISTOR PNP 300V 500MA SOT-89 - BST16TA
Order 'transistor pnp 300v 500ma sot-89 - BST16TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST16TR-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST39CT-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST39DKR-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST39TR-ND.
TRANSISTOR NPN 400V 500MA SOT-89 - FCX658ATA
Order 'transistor npn 400v 500ma sot-89 - FCX658ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX658ACT-ND.
TRANSISTOR NPN 400V 500MA SOT-89 - FCX658ATA
Order 'transistor npn 400v 500ma sot-89 - FCX658ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX658ADKR-ND.
TRANSISTOR NPN 400V 500MA SOT-89 - FCX658ATA
Order 'transistor npn 400v 500ma sot-89 - FCX658ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FCX658ATR-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
Order 'trans hp npn 300v 500ma sot-23 - FMMT497TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT497CT-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
Order 'trans hp npn 300v 500ma sot-23 - FMMT497TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT497DKR-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
Order 'trans hp npn 300v 500ma sot-23 - FMMT497TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT497TR-ND.
Send this link via E-Mail
Help With This Screen