TRANS GP PNP 30V 1.5A TO-226 - TN6726A - Discrete Semiconductor Products
| Digi-Key Part Number | TN6726A-ND |
1500 |
.11880 |
Extended Price
178.20 |
| Manufacturer Part Number | TN6726A | |||
| Description | TRANS GP PNP 30V 1.5A TO-226 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN6726A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-226 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN6726A TN6726A |
TN6726A Specification Sheet
TRANS GP PNP 30V 1.5A TO-226 - TN6726A (TN6726A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS GP PNP 30V 1.5A TO-226 - TN6726A
Order 'trans gp pnp 30v 1.5a to-226 - TN6726A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6726A-ND.
TRANS GP PNP 30V 1.5A TO-226 - TN6726A_D26Z
Order 'trans gp pnp 30v 1.5a to-226 - TN6726A_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6726A_D26Z-ND.
TRANS GP PNP 30V 1.5A TO-226 - TN6726A_D27Z
Order 'trans gp pnp 30v 1.5a to-226 - TN6726A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6726A_D27Z-ND.
TRANS GP PNP 40V 1.5A TO-226 - TN6727A
Order 'trans gp pnp 40v 1.5a to-226 - TN6727A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6727A-ND.
TRANS GP PNP 40V 1.5A TO-226 - TN6727A_D74Z
Order 'trans gp pnp 40v 1.5a to-226 - TN6727A_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6727A_D74Z-ND.
TRANS GP PNP 60V 800MA TO-226 - TN2907A
Order 'trans gp pnp 60v 800ma to-226 - TN2907A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN2907A-ND.
TRANS GP PNP 80V 1A TO-226 - TN4033A
Order 'trans gp pnp 80v 1a to-226 - TN4033A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN4033A-ND.
TRANS GP PNP 200V 100MA TO-226 - TN5415A
Order 'trans gp pnp 200v 100ma to-226 - TN5415A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN5415A-ND.
TRANS GP NPN 45V 1.5A TO-226 - TN6705A
Order 'trans gp npn 45v 1.5a to-226 - TN6705A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6705A-ND.
TRANS GP NPN 30V 2A TO-226 - TN6714A
Order 'trans gp npn 30v 2a to-226 - TN6714A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6714A-ND.
TRANS GP NPN 40V 1.5A TO-226 - TN6715A
Order 'trans gp npn 40v 1.5a to-226 - TN6715A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6715A-ND.
TRANS GP PNP 100V 1.2A TO-226 - TN6718A
Order 'trans gp pnp 100v 1.2a to-226 - TN6718A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6718A-ND.
TRANS GP PNP 60V 1.2A TO-226 - TN6728A
Order 'trans gp pnp 60v 1.2a to-226 - TN6728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6728A-ND.
TRANS GP PNP 80V 1A TO-226 - TN6729A
Order 'trans gp pnp 80v 1a to-226 - TN6729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6729A-ND.
TRANS GP PNP 30V 500MA TO-92 - BC213L_J35Z
Order 'trans gp pnp 30v 500ma to-92 - BC213L_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC213L_J35Z-ND.
Send this link via E-Mail
Help With This Screen