TRANS PNP 6A 40V HI PWR TO220AB - TIP42G - Discrete Semiconductor Products
| Digi-Key Part Number | TIP42GOS-ND |
1600 |
.29450 |
Extended Price
471.20 |
| Manufacturer Part Number | TIP42G | |||
| Description | TRANS PNP 6A 40V HI PWR TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP42G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | 65W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 400µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP42G TIP42G TIP42GOS ND TIP42GOSND TIP42GOS |
TIP42G Specification Sheet
TRANS PNP 6A 40V HI PWR TO220AB - TIP42G (TIP42GOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 6A 40V HI PWR TO220AB - TIP42G
Order 'trans pnp 6a 40v hi pwr to220ab - TIP42G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42GOS-ND.
TRANS PNP 6A 40V HI PWR TO220AB - TIP42
Order 'trans pnp 6a 40v hi pwr to220ab - TIP42' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42OS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30G
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30GOS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30OS-ND.
TRANS PNP 3A 40V HI PWR TO220AB - TIP32G
Order 'trans pnp 3a 40v hi pwr to220ab - TIP32G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32GOS-ND.
TRANS PNP 3A 40V HI PWR TO220AB - TIP32
Order 'trans pnp 3a 40v hi pwr to220ab - TIP32' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32OS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42CG
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42CGOS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42C
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42COS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30C
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30COS-ND.
TRANS NPN 3A 40V HI PWR TO220AB - TIP31G
Order 'trans npn 3a 40v hi pwr to220ab - TIP31G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31GOS-ND.
TRANS NPN 3A 40V HI PWR TO220AB - TIP31
Order 'trans npn 3a 40v hi pwr to220ab - TIP31' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31OS-ND.
TRANS PNP 3A 60V HI PWR TO220AB - TIP32AG
Order 'trans pnp 3a 60v hi pwr to220ab - TIP32AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32AGOS-ND.
TRANS PNP 3A 60V HI PWR TO220AB - TIP32A
Order 'trans pnp 3a 60v hi pwr to220ab - TIP32A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32AOS-ND.
TRANS PNP 3A 80V HI PWR TO220AB - TIP32BG
Order 'trans pnp 3a 80v hi pwr to220ab - TIP32BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32BGOS-ND.
Send this link via E-Mail
Help With This Screen