TRANSISTOR PNP 100V 6A TO-220 - TIP42CTU - Discrete Semiconductor Products
| Digi-Key Part Number | TIP42CTU-ND |
1 25 100 250 500 1000 5000 10000 |
.59000 .47200 .35400 .24780 .19588 .16520 .15340 .15045 |
Extended Price
0.59 11.80 35.40 61.95 97.94 165.20 767.00 1504.50 |
| Manufacturer Part Number | TIP42CTU | |||
| Description | TRANSISTOR PNP 100V 6A TO-220 | |||
| Quantity Available | 1527 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP42CTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 400µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP42CTU TIP42CTU |
TIP42CTU Specification Sheet
TRANSISTOR PNP 100V 6A TO-220 - TIP42CTU (TIP42CTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 100V 6A TO-220 - TIP42CTU
Order 'transistor pnp 100v 6a to-220 - TIP42CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42CTU-ND.
TRANSISTOR PNP 100V 6A TO-220 - BD244C
Order 'transistor pnp 100v 6a to-220 - BD244C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244CFS-ND.
TRANSISTOR PNP 100V 6A TO-220 - BDW24CTU
Order 'transistor pnp 100v 6a to-220 - BDW24CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW24CTU-ND.
TRANSISTOR PNP 100V 2A TO-220 - BD240CTU
Order 'transistor pnp 100v 2a to-220 - BD240CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD240CTU-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242C
Order 'transistor pnp 100v 3a to-220 - BD242C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242C-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242CTU
Order 'transistor pnp 100v 3a to-220 - BD242CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242CTU-ND.
TRANSISTOR NPN 100V 6A TO-220 - BD243C
Order 'transistor npn 100v 6a to-220 - BD243C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243C-ND.
TRANSISTOR NPN 100V 6A TO-220 - BD243CTU
Order 'transistor npn 100v 6a to-220 - BD243CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243CTU-ND.
TRANSISTOR PNP 60V 6A TO-220 - BD244A
Order 'transistor pnp 60v 6a to-220 - BD244A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244A-ND.
TRANSISTOR PNP 60V 6A TO-220 - BD244ATU
Order 'transistor pnp 60v 6a to-220 - BD244ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244ATU-ND.
TRANSISTOR PNP 80V 6A TO-220 - BD244B
Order 'transistor pnp 80v 6a to-220 - BD244B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244B-ND.
TRANSISTOR PNP 80V 6A TO-220 - BD244BTU
Order 'transistor pnp 80v 6a to-220 - BD244BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244BTU-ND.
TRANSISTOR PNP 45V 6A TO-220 - BD244TU
Order 'transistor pnp 45v 6a to-220 - BD244TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244TU-ND.
TRANSISTOR NPN 100V 6A TO-220 - BDW23CTU
Order 'transistor npn 100v 6a to-220 - BDW23CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW23CTU-ND.
TRANSISTOR PNP 60V 6A TO-220 - BDW24ATU
Order 'transistor pnp 60v 6a to-220 - BDW24ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW24ATU-ND.
Send this link via E-Mail
Help With This Screen