TRANS PNP 6A 100V HI PWR TO220AB - TIP42C - Discrete Semiconductor Products
| Digi-Key Part Number | TIP42COS-ND |
900 |
1.10500 |
Extended Price
994.50 |
| Manufacturer Part Number | TIP42C | |||
| Description | TRANS PNP 6A 100V HI PWR TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TIP42C |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | 65W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 400µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TIP42C TIP42C TIP42COS ND TIP42COSND TIP42COS |
TIP42C Specification Sheet
TRANS PNP 6A 100V HI PWR TO220AB - TIP42C (TIP42COS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 6A 100V HI PWR TO220AB - TIP42C
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42COS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42CG
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30C
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30COS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32CG
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32CGOS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32C
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32COS-ND.
TRANS NPN 6A 100V HI PWR TO220AB - TIP41CG
Order 'trans npn 6a 100v hi pwr to220ab - TIP41CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP41CGOS-ND.
TRANS NPN 6A 100V HI PWR TO220AB - TIP41C
Order 'trans npn 6a 100v hi pwr to220ab - TIP41C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP41COS-ND.
TRANS PNP 6A 40V HI PWR TO220AB - TIP42G
Order 'trans pnp 6a 40v hi pwr to220ab - TIP42G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42GOS-ND.
TRANS PNP 6A 40V HI PWR TO220AB - TIP42
Order 'trans pnp 6a 40v hi pwr to220ab - TIP42' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42OS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29CG
Order 'trans npn 1a 100v hi pwr to220ab - TIP29CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29CGOS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29C
Order 'trans npn 1a 100v hi pwr to220ab - TIP29C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29COS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30G
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30GOS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30OS-ND.
TRANS NPN 3A 100V HI PWR TO220AB - TIP31CG
Order 'trans npn 3a 100v hi pwr to220ab - TIP31CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31CGOS-ND.
Send this link via E-Mail
Help With This Screen