TRANS PNP GP 100V 6A TO-220 - TIP42C
| Digi-Key Part Number | TIP42C-ND |
1 25 100 250 500 1000 5000 10000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 .14025 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 1402.50 |
| Manufacturer Part Number | TIP42C | |||
| Description | TRANS PNP GP 100V 6A TO-220 | |||
| Quantity Available | 2047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP42C |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 400µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP42C TIP42C |
TIP42C Specification Sheet
TRANS PNP GP 100V 6A TO-220 - TIP42C (TIP42C-ND)
Related parts :TRANS PNP GP 100V 6A TO-220 - TIP42C
Order 'trans pnp gp 100v 6a to-220 - TIP42C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42C-ND.
TRANS PNP GP 100V 1A TO-220 - TIP30C
Order 'trans pnp gp 100v 1a to-220 - TIP30C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30C-ND.
TRANS PNP DARL 100V 8A TO-220 - TIP107
Order 'trans pnp darl 100v 8a to-220 - TIP107' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107-ND.
TRANS PNP DARL 100V 2A TO-220 - TIP117TU
Order 'trans pnp darl 100v 2a to-220 - TIP117TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP117TU-ND.
TRANS NPN GP 100V 1A TO-220 - TIP29CTU
Order 'trans npn gp 100v 1a to-220 - TIP29CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29CTU-ND.
TRANS NPN GP 80V 6A TO-220 - TIP41B
Order 'trans npn gp 80v 6a to-220 - TIP41B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP41B-ND.
TRANS NPN EPITAX 100V 6A TO-220 - TIP41CTU
Order 'trans npn epitax 100v 6a to-220 - TIP41CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP41CTU-ND.
TRANS PNP DARL -100V -8A TO-220 - TIP107TU
Order 'trans pnp darl -100v -8a to-220 - TIP107TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107TU-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127
Order 'trans pnp darl -100v -5a to-220 - TIP127' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127FS-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127TU
Order 'trans pnp darl -100v -5a to-220 - TIP127TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127TU-ND.
TRANSISTOR PNP 100V 6A TO-220 - BD244C
Order 'transistor pnp 100v 6a to-220 - BD244C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244CFS-ND.
TRANSISTOR PNP 100V 6A TO-220 - BDW24CTU
Order 'transistor pnp 100v 6a to-220 - BDW24CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW24CTU-ND.
TRANSISTOR PNP 100V 6A TO-220 - TIP42CTU
Order 'transistor pnp 100v 6a to-220 - TIP42CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42CTU-ND.
TRANSISTOR PNP 100V 6A TO-220 - TIP42C
Order 'transistor pnp 100v 6a to-220 - TIP42C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2629-5-ND.
TRANSISTOR NPN 100V 6A TO-220 - BD243C
Order 'transistor npn 100v 6a to-220 - BD243C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243C-ND.
Send this link via E-Mail
Help With This Screen