TRANSISTOR PNP 100V 6AMP TO-220 - TIP42C - Discrete Semiconductor Products
| Digi-Key Part Number | TIP42CMS-ND |
1 10 100 500 1000 5000 10000 |
.96000 .86400 .72000 .60000 .48000 .33600 .30000 |
Extended Price
0.96 8.64 72.00 300.00 480.00 1680.00 3000.00 |
| Manufacturer Part Number | TIP42C | |||
| Description | TRANSISTOR PNP 100V 6AMP TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TIP42C |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TIP42C TIP42C TIP42CMS ND TIP42CMSND TIP42CMS |
TRANSISTOR PNP 100V 6AMP TO-220 - TIP42C (TIP42CMS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 100V 6AMP TO-220 - TIP42C
Order 'transistor pnp 100v 6amp to-220 - TIP42C' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP42CMS-ND.
TRANSISTOR PNP 100V 6A TO-220 - TIP42C
Order 'transistor pnp 100v 6a to-220 - TIP42C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2629-5-ND.
TRANSISTOR PNP 100V 2AMP TO-220 - TIP117
Order 'transistor pnp 100v 2amp to-220 - TIP117' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP117MS-ND.
TRANSISTOR PNP 100V 5AMP TO-220 - TIP127
Order 'transistor pnp 100v 5amp to-220 - TIP127' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP127MS-ND.
TRANSISTOR PNP 100V 1AMP TO-220 - TIP30C
Order 'transistor pnp 100v 1amp to-220 - TIP30C' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP30CMS-ND.
TRANSISTOR PNP 100V 3AMP TO-220 - TIP32C
Order 'transistor pnp 100v 3amp to-220 - TIP32C' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP32CMS-ND.
TRANSISTOR NPN 100V 6AMP TO-220 - TIP41C
Order 'transistor npn 100v 6amp to-220 - TIP41C' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number TIP41CMS-ND.
TRANSISTOR PNP 100V 1A TO-220 - TIP30C
Order 'transistor pnp 100v 1a to-220 - TIP30C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2588-5-ND.
TRANSISTOR PNP 100V 3A TO-220 - TIP32C
Order 'transistor pnp 100v 3a to-220 - TIP32C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2628-5-ND.
TRANSISTOR PNP 100V 6A TO-220 - TIP42CN
Order 'transistor pnp 100v 6a to-220 - TIP42CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4636-5-ND.
TRANSISTOR PNP 100V 2A TO-220 - BD240CTU
Order 'transistor pnp 100v 2a to-220 - BD240CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD240CTU-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242C
Order 'transistor pnp 100v 3a to-220 - BD242C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242C-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242CTU
Order 'transistor pnp 100v 3a to-220 - BD242CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242CTU-ND.
TRANSISTOR PNP 100V 6A TO-220 - BD244C
Order 'transistor pnp 100v 6a to-220 - BD244C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244CFS-ND.
TRANSISTOR PNP 100V 6A TO-220 - BDW24CTU
Order 'transistor pnp 100v 6a to-220 - BDW24CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW24CTU-ND.
Send this link via E-Mail
Help With This Screen