TRANS PNP 6A 100V TO-220 - TIP42C-BP - Discrete Semiconductor Products
| Digi-Key Part Number | TIP42C-BP-ND |
1 10 100 500 1000 10000 |
1.20000 1.05000 .90000 .75000 .60000 .45000 |
Extended Price
1.20 10.50 90.00 375.00 600.00 4500.00 |
| Manufacturer Part Number | TIP42C-BP | |||
| Description | TRANS PNP 6A 100V TO-220 | |||
| Quantity Available | 953 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP42C-BP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 6A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 700µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP42C BP TIP42CBP |
TIP42C-BP Specification Sheet
TRANS PNP 6A 100V TO-220 - TIP42C-BP (TIP42C-BP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 6A 100V TO-220 - TIP42C-BP
Order 'trans pnp 6a 100v to-220 - TIP42C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP42C-BP-ND.
TRANS PNP 3A 100V TO-220 - TIP32C-BP
Order 'trans pnp 3a 100v to-220 - TIP32C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32C-BP-ND.
TRANS NPN 6A 100V TO-220 - TIP41C-BP
Order 'trans npn 6a 100v to-220 - TIP41C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP41C-BP-ND.
TRANS DARL PNP 5A 100V TO-220 - TIP127-BP
Order 'trans darl pnp 5a 100v to-220 - TIP127-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP127-BP-ND.
TRANS NPN 1A 100V TO-220 - TIP29C-BP
Order 'trans npn 1a 100v to-220 - TIP29C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP29C-BP-ND.
TRANS PNP 3A 60V TO-220 - TIP32A-BP
Order 'trans pnp 3a 60v to-220 - TIP32A-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32A-BP-ND.
TRANS PNP 3A 40V TO-220 - TIP32-BP
Order 'trans pnp 3a 40v to-220 - TIP32-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32-BP-ND.
TRANS NPN 6A 60V TO-220 - TIP41A-BP
Order 'trans npn 6a 60v to-220 - TIP41A-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP41A-BP-ND.
TRANS DARL PNP 2A 80V TO-220 - TIP116-BP
Order 'trans darl pnp 2a 80v to-220 - TIP116-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP116-BP-ND.
TRANS DARL NPN 5A 100V TO-220 - TIP122-BP
Order 'trans darl npn 5a 100v to-220 - TIP122-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP122-BP-ND.
TRANS DARL PNP 5A 60V TO-220 - TIP125-BP
Order 'trans darl pnp 5a 60v to-220 - TIP125-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP125-BP-ND.
TRANS DARL PNP 5A 80V TO-220 - TIP126-BP
Order 'trans darl pnp 5a 80v to-220 - TIP126-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP126-BP-ND.
RECTIFIER BRIDGE 6A 100V PB-6 - PB61-BP
Order 'rectifier bridge 6a 100v pb-6 - PB61-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number PB61-BPMS-ND.
TRANSISTOR NPN 8A 100V TO-220 - TIP102-BP
Order 'transistor npn 8a 100v to-220 - TIP102-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP102-BP-ND.
TRANS NPN 1A 60V TO-220 - TIP29A-BP
Order 'trans npn 1a 60v to-220 - TIP29A-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP29A-BP-ND.
Send this link via E-Mail
Help With This Screen