Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 6A 100V HI PWR TO220AB - TIP41CG

Digi-Key Part Number TIP41CGOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
.93000
.74800
.56080
.47772
.38424
.32194
.29597
.28040
Extended Price
0.93
7.48
56.08
119.43
192.12
321.94
739.92
1402.00
Manufacturer Part NumberTIP41CG
DescriptionTRANS NPN 6A 100V HI PWR TO220AB
Quantity Available 5126
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTIP41CG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)100V
Current - Collector (Ic) (Max)6A
Power - Max65W
DC Current Gain (hFE) (Min) @ Ic, Vce15 @ 3A, 4V
Vce Saturation (Max) @ Ib, Ic1.5V @ 600mA, 6A
Frequency - Transistion3MHz
Current - Collector Cutoff (Max)400µA
Mounting TypeThrough Hole
Package / CaseTO-220AB-3
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TIP41CG
TIP41CG
TIP41CGOS ND
TIP41CGOSND
TIP41CGOS

TIP41CG Specification Sheet

Image of TRANS NPN 6A 100V HI PWR TO220AB - TIP41CG

TRANS NPN 6A 100V HI PWR TO220AB - TIP41CG (TIP41CGOS-ND)

Related parts :
TRANS NPN 6A 100V HI PWR TO220AB - TIP41CG
 Order 'trans npn 6a 100v hi pwr to220ab - TIP41CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP41CGOS-ND.
TRANS NPN 6A 100V HI PWR TO220AB - TIP41C
 Order 'trans npn 6a 100v hi pwr to220ab - TIP41C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP41COS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29CG
 Order 'trans npn 1a 100v hi pwr to220ab - TIP29CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29CGOS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29C
 Order 'trans npn 1a 100v hi pwr to220ab - TIP29C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29COS-ND.
TRANS NPN 3A 100V HI PWR TO220AB - TIP31CG
 Order 'trans npn 3a 100v hi pwr to220ab - TIP31CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31CGOS-ND.
TRANS NPN 3A 100V HI PWR TO220AB - TIP31C
 Order 'trans npn 3a 100v hi pwr to220ab - TIP31C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31COS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42CG
 Order 'trans pnp 6a 100v hi pwr to220ab - TIP42CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42CGOS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42C
 Order 'trans pnp 6a 100v hi pwr to220ab - TIP42C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42COS-ND.
TRANS NPN 6A 100V MED PWR SOT223 - DZT853-13
 Order 'trans npn 6a 100v med pwr sot223 - DZT853-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZT853DICT-ND.
TRANS NPN 6A 100V MED PWR SOT223 - DZT853-13
 Order 'trans npn 6a 100v med pwr sot223 - DZT853-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZT853DIDKR-ND.
TRANS NPN 6A 100V MED PWR SOT223 - DZT853-13
 Order 'trans npn 6a 100v med pwr sot223 - DZT853-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZT853DITR-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29BG
 Order 'trans npn 1a 80v hi pwr to220ab - TIP29BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BGOS-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29B
 Order 'trans npn 1a 80v hi pwr to220ab - TIP29B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
 Order 'trans pnp 1a 100v hi pwr to220ab - TIP30CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30C
 Order 'trans pnp 1a 100v hi pwr to220ab - TIP30C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30COS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 6A 100V HI PWR TO220AB - TIP41C Next: TRANS NPN 6A 100V MED PWR SOT223 - DZT853-13