TRANS GP PNP 3A 100V TO-220 - TIP32CTSTU - Discrete Semiconductor Products
| Digi-Key Part Number | TIP32CTSTU-ND |
1000 |
.35245 |
Extended Price
352.45 |
| Manufacturer Part Number | TIP32CTSTU | |||
| Description | TRANS GP PNP 3A 100V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP32CTSTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 200µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP32CTSTU TIP32CTSTU |
TIP32CTSTU Specification Sheet
TRANS GP PNP 3A 100V TO-220 - TIP32CTSTU (TIP32CTSTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS GP PNP 3A 100V TO-220 - TIP32CTSTU
Order 'trans gp pnp 3a 100v to-220 - TIP32CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32CTSTU-ND.
TRANS GP PNP 1A 100V TO-220 - TIP30CTU
Order 'trans gp pnp 1a 100v to-220 - TIP30CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30CTU-ND.
TRANS GP PNP 3A 60V TO-220 - TIP32A
Order 'trans gp pnp 3a 60v to-220 - TIP32A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32A-ND.
TRANS GP PNP 3A 60V TO-220 - TIP32ATU
Order 'trans gp pnp 3a 60v to-220 - TIP32ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32ATU-ND.
TRANS GP PNP 3A 80V TO-220 - TIP32BTU
Order 'trans gp pnp 3a 80v to-220 - TIP32BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32BTU-ND.
TRANS GP PNP 3A 40V TO-220 - TIP32
Order 'trans gp pnp 3a 40v to-220 - TIP32' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32FS-ND.
TRANS GP NPN 1A 100V TO-220 - TIP29A
Order 'trans gp npn 1a 100v to-220 - TIP29A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29AFS-ND.
TRANS GP NPN 1A 100V TO-220 - TIP29CTSTU
Order 'trans gp npn 1a 100v to-220 - TIP29CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29CTSTU-ND.
TRANS GP PNP 1A 60V TO-220 - TIP30ATU
Order 'trans gp pnp 1a 60v to-220 - TIP30ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30ATU-ND.
TRANS GP NPN 3A 60V TO-220 - TIP31A
Order 'trans gp npn 3a 60v to-220 - TIP31A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31A-ND.
TRANS GP NPN 3A 60V TO-220 - TIP31ATU
Order 'trans gp npn 3a 60v to-220 - TIP31ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31ATU-ND.
TRANS GP NPN 3A 80V TO-220 - TIP31B
Order 'trans gp npn 3a 80v to-220 - TIP31B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31BFS-ND.
TRANS GP NPN 3A 40V TO-220 - TIP31
Order 'trans gp npn 3a 40v to-220 - TIP31' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31FS-ND.
TRANS GP NPN 6A 100V TO-220 - TIP41C
Order 'trans gp npn 6a 100v to-220 - TIP41C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP41C-ND.
TRANS GP PNP 6A 80V TO-220 - TIP42B
Order 'trans gp pnp 6a 80v to-220 - TIP42B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42B-ND.
Send this link via E-Mail
Help With This Screen