TRANS PNP 3A 80V HI PWR TO220AB - TIP32B - Discrete Semiconductor Products
| Digi-Key Part Number | TIP32BOS-ND |
1600 |
.68400 |
Extended Price
1094.40 |
| Manufacturer Part Number | TIP32B | |||
| Description | TRANS PNP 3A 80V HI PWR TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TIP32B |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 40W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 300µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TIP32B TIP32B TIP32BOS ND TIP32BOSND TIP32BOS |
TIP32B Specification Sheet
TRANS PNP 3A 80V HI PWR TO220AB - TIP32B (TIP32BOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 3A 80V HI PWR TO220AB - TIP32B
Order 'trans pnp 3a 80v hi pwr to220ab - TIP32B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32BOS-ND.
TRANS PNP 3A 80V HI PWR TO220AB - TIP32BG
Order 'trans pnp 3a 80v hi pwr to220ab - TIP32BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32BGOS-ND.
TRANS NPN 3A 80V HI PWR TO220AB - TIP31BG
Order 'trans npn 3a 80v hi pwr to220ab - TIP31BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31BGOS-ND.
TRANS NPN 3A 80V HI PWR TO220AB - TIP31B
Order 'trans npn 3a 80v hi pwr to220ab - TIP31B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31BOS-ND.
TRANS PNP 3A 60V HI PWR TO220AB - TIP32AG
Order 'trans pnp 3a 60v hi pwr to220ab - TIP32AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32AGOS-ND.
TRANS PNP 3A 60V HI PWR TO220AB - TIP32A
Order 'trans pnp 3a 60v hi pwr to220ab - TIP32A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32AOS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32CG
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32CGOS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32C
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32COS-ND.
TRANS PNP 3A 40V HI PWR TO220AB - TIP32G
Order 'trans pnp 3a 40v hi pwr to220ab - TIP32G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32GOS-ND.
TRANS PNP 3A 40V HI PWR TO220AB - TIP32
Order 'trans pnp 3a 40v hi pwr to220ab - TIP32' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32OS-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29BG
Order 'trans npn 1a 80v hi pwr to220ab - TIP29BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BGOS-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29B
Order 'trans npn 1a 80v hi pwr to220ab - TIP29B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30C
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30COS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30G
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30GOS-ND.
Send this link via E-Mail
Help With This Screen