Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS GP PNP 1A 100V TO-220 - TIP30CTU - Discrete Semiconductor Products

Digi-Key Part Number TIP30CTU-ND
Price Break
1000
Unit Price
.14000
Extended Price
140.00
Manufacturer Part NumberTIP30CTU
DescriptionTRANS GP PNP 1A 100V TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTIP30CTU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)100V
Current - Collector (Ic) (Max)1A
Power - Max2W
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 200mA, 4V
Vce Saturation (Max) @ Ib, Ic700mV @ 125mA, 1A
Frequency - Transistion3MHz
Current - Collector Cutoff (Max)300µA
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TIP30CTU
TIP30CTU

TIP30CTU Specification Sheet

Image of TRANS GP PNP 1A 100V TO-220 - TIP30CTU

TRANS GP PNP 1A 100V TO-220 - TIP30CTU (TIP30CTU-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANS GP PNP 1A 100V TO-220 - TIP30CTU
 Order 'trans gp pnp 1a 100v to-220 - TIP30CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30CTU-ND.
TRANS GP NPN 1A 100V TO-220 - TIP29A
 Order 'trans gp npn 1a 100v to-220 - TIP29A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29AFS-ND.
TRANS GP NPN 1A 100V TO-220 - TIP29CTSTU
 Order 'trans gp npn 1a 100v to-220 - TIP29CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29CTSTU-ND.
TRANS GP PNP 1A 60V TO-220 - TIP30ATU
 Order 'trans gp pnp 1a 60v to-220 - TIP30ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30ATU-ND.
TRANS GP PNP 3A 100V TO-220 - TIP32CTSTU
 Order 'trans gp pnp 3a 100v to-220 - TIP32CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32CTSTU-ND.
TRANS GP NPN 1A 60V TO-220 - TIP29ATU
 Order 'trans gp npn 1a 60v to-220 - TIP29ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29ATU-ND.
TRANS GP NPN 1A 40V TO-220 - TIP29
 Order 'trans gp npn 1a 40v to-220 - TIP29' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29-ND.
TRANS GP PNP 3A 60V TO-220 - TIP32A
 Order 'trans gp pnp 3a 60v to-220 - TIP32A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32A-ND.
TRANS GP PNP 3A 60V TO-220 - TIP32ATU
 Order 'trans gp pnp 3a 60v to-220 - TIP32ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32ATU-ND.
TRANS GP PNP 3A 80V TO-220 - TIP32BTU
 Order 'trans gp pnp 3a 80v to-220 - TIP32BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32BTU-ND.
TRANS GP PNP 3A 40V TO-220 - TIP32
 Order 'trans gp pnp 3a 40v to-220 - TIP32' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32FS-ND.
TRANS GP NPN 6A 100V TO-220 - TIP41C
 Order 'trans gp npn 6a 100v to-220 - TIP41C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP41C-ND.
TRANS GP PNP 6A 80V TO-220 - TIP42B
 Order 'trans gp pnp 6a 80v to-220 - TIP42B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42B-ND.
TRANS GP PNP 6A 40V TO-220 - TIP42
 Order 'trans gp pnp 6a 40v to-220 - TIP42' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42FS-ND.
TRANS GP NPN 1A 250V TO-220 - TIP47
 Order 'trans gp npn 1a 250v to-220 - TIP47' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP47-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS GP PNP 150V 600MA SOT-23 - MMBT5401_D87Z Next: TRANS GP PNP 1A 60V TO-220 - TIP30ATU