TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
| Digi-Key Part Number | TIP30CGOS-ND |
1 10 100 250 500 1000 2500 5000 |
.69000 .55400 .41550 .33240 .26316 .22160 .20775 .19390 |
Extended Price
0.69 5.54 41.55 83.10 131.58 221.60 519.38 969.50 |
| Manufacturer Part Number | TIP30CG | |||
| Description | TRANS PNP 1A 100V HI PWR TO220AB | |||
| Quantity Available | 701 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP30CG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 30W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | 300µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP30CG TIP30CG TIP30CGOS ND TIP30CGOSND TIP30CGOS |
TIP30CG Specification Sheet
TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG (TIP30CGOS-ND)
Related parts :TRANS PNP 1A 100V HI PWR TO220AB - TIP30CG
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30CGOS-ND.
TRANS PNP 1A 100V HI PWR TO220AB - TIP30C
Order 'trans pnp 1a 100v hi pwr to220ab - TIP30C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30COS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29CG
Order 'trans npn 1a 100v hi pwr to220ab - TIP29CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29CGOS-ND.
TRANS NPN 1A 100V HI PWR TO220AB - TIP29C
Order 'trans npn 1a 100v hi pwr to220ab - TIP29C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29COS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30G
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30GOS-ND.
TRANS PNP 1A 40V HI PWR TO220AB - TIP30
Order 'trans pnp 1a 40v hi pwr to220ab - TIP30' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP30OS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32CG
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32CGOS-ND.
TRANS PNP 3A 100V HI PWR TO220AB - TIP32C
Order 'trans pnp 3a 100v hi pwr to220ab - TIP32C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32COS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42CG
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42CGOS-ND.
TRANS PNP 6A 100V HI PWR TO220AB - TIP42C
Order 'trans pnp 6a 100v hi pwr to220ab - TIP42C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP42COS-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29BG
Order 'trans npn 1a 80v hi pwr to220ab - TIP29BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BGOS-ND.
TRANS NPN 1A 80V HI PWR TO220AB - TIP29B
Order 'trans npn 1a 80v hi pwr to220ab - TIP29B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP29BOS-ND.
TRANS NPN 3A 100V HI PWR TO220AB - TIP31CG
Order 'trans npn 3a 100v hi pwr to220ab - TIP31CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31CGOS-ND.
TRANS NPN 3A 100V HI PWR TO220AB - TIP31C
Order 'trans npn 3a 100v hi pwr to220ab - TIP31C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31COS-ND.
TRANS PNP 3A 60V HI PWR TO220AB - TIP32AG
Order 'trans pnp 3a 60v hi pwr to220ab - TIP32AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP32AGOS-ND.
Send this link via E-Mail
Help With This Screen