Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147TTU
TRANS DARL PNP 100V 2A TO-3P - TIP147TTU - Discrete Semiconductor Products
| Digi-Key Part Number | TIP147TTU-ND |
1000 |
.31388 |
Extended Price
313.88 |
| Manufacturer Part Number | TIP147TTU | |||
| Description | TRANS DARL PNP 100V 2A TO-3P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP147TTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 125W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 10mA, 5A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP147TTU TIP147TTU |
TIP147TTU Specification Sheet
TRANS DARL PNP 100V 2A TO-3P - TIP147TTU (TIP147TTU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147TTUTransistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147TTU
Order 'trans darl pnp 100v 2a to-3p - TIP147TTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147TTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 50W Fairchild Semiconductor PNP - Darlington TIP117
Order 'trans darl pnp 100v 2a to-220 - TIP117' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP117-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147T
Order 'trans darl pnp 100v 2a to-3p - TIP147T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147TFS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 30W Fairchild Semiconductor PNP BD240CTU
Order 'transistor pnp 100v 2a to-220 - BD240CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD240CTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 50W Fairchild Semiconductor NPN - Darlington TIP112
Order 'trans darl npn 100v 2a to-220 - TIP112' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP112-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 80V 125W Fairchild Semiconductor PNP - Darlington TIP146TU
Order 'trans darl pnp 80v 2a to-3p - TIP146TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP146TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor NPN - Darlington KSH112GTM_NB82051
Order 'trans darl npn 100v 2a dpak - KSH112GTM_NB82051' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH112GTM_NB82051-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor NPN - Darlington KSH112GTM_SB82051
Order 'trans darl npn 100v 2a dpak - KSH112GTM_SB82051' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH112GTM_SB82051-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 20W Fairchild Semiconductor PNP - Darlington KSH117ITU
Order 'transistor pnp 100v 2a i-pak - KSH117ITU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH117ITU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor PNP - Darlington KSH117TF
Order 'transistor pnp 100v 2a dpak - KSH117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH117TFTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor PNP - Darlington KSH117TM
Order 'transistor pnp 100v 2a dpak - KSH117TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH117TM-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 10W Rohm Semiconductor PNP - Darlington 2SB1316TL
Order 'trans darl pnp 100v 2a sot-428 - 2SB1316TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1316TLTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 2W Rohm Semiconductor PNP - Darlington 2SB1580T100
Order 'trans darl pnp 100v 2a sot-89 - 2SB1580T100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1580T100TR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor (VA) PNP - Darlington KSH117TF
Order 'transistor pnp 100v 2a dpak - KSH117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH117TFCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 100V 1.75W Fairchild Semiconductor (VA) PNP - Darlington KSH117TF
Order 'transistor pnp 100v 2a dpak - KSH117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH117TFDKR-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147TTU
Send this link via E-Mail
Help With This Screen
