TRANS DARL PNP 10A 100V TO218AC - TIP147G - Discrete Semiconductor Products
| Digi-Key Part Number | TIP147GOS-ND |
1 10 100 250 500 1000 2500 5000 |
2.05000 1.91300 1.57110 1.29788 1.09296 .93926 .88803 .87095 |
Extended Price
2.05 19.13 157.11 324.47 546.48 939.26 2220.07 4354.75 |
| Manufacturer Part Number | TIP147G | |||
| Description | TRANS DARL PNP 10A 100V TO218AC | |||
| Quantity Available | 1266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP147G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 125W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 10mA, 5A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Through Hole |
| Package / Case | SOT-93, TO-218 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP147G TIP147G TIP147GOS ND TIP147GOSND TIP147GOS |
TIP147G Specification Sheet
TRANS DARL PNP 10A 100V TO218AC - TIP147G (TIP147GOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DARL PNP 10A 100V TO218AC - TIP147G
Order 'trans darl pnp 10a 100v to218ac - TIP147G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP147GOS-ND.
TRANS DARL PNP 10A 100V TO218AC - TIP147
Order 'trans darl pnp 10a 100v to218ac - TIP147' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP147OS-ND.
TRANS DARL PNP 20A 100V TO218 - MJH6287G
Order 'trans darl pnp 20a 100v to218 - MJH6287G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH6287GOS-ND.
TRANS DARL PNP 20A 100V TO218 - MJH6287
Order 'trans darl pnp 20a 100v to218 - MJH6287' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH6287OS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142G
Order 'trans darl npn 10a 100v to218ac - TIP142G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142GOS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142
Order 'trans darl npn 10a 100v to218ac - TIP142' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142OS-ND.
TRANS DARL PNP 8A 100V TO220AB - 2N6042G
Order 'trans darl pnp 8a 100v to220ab - 2N6042G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6042GOS-ND.
TRANS DARL PNP 8A 100V TO220AB - 2N6042
Order 'trans darl pnp 8a 100v to220ab - 2N6042' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6042OS-ND.
TRANS DARL PNP 12A 100V TO3 - 2N6052G
Order 'trans darl pnp 12a 100v to3 - 2N6052G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6052GOS-ND.
TRANS DARL PNP 12A 100V TO3 - 2N6052
Order 'trans darl pnp 12a 100v to3 - 2N6052' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6052OS-ND.
TRANS DARL PNP 4A 100V TO225AA - BD682G
Order 'trans darl pnp 4a 100v to225aa - BD682G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD682GOS-ND.
TRANS DARL PNP 4A 100V TO225AA - BD682
Order 'trans darl pnp 4a 100v to225aa - BD682' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD682OS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47G
Order 'trans darl pnp 15a 100v to220ab - BDW47G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47GOS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47
Order 'trans darl pnp 15a 100v to220ab - BDW47' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47OS-ND.
TRANS DARL PNP 2A 100V DPAK - MJD117T4G
Order 'trans darl pnp 2a 100v dpak - MJD117T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD117T4GOSCT-ND.
Send this link via E-Mail
Help With This Screen
