TRANS PNP DARL 100V TO-3PF - TIP147FTU - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147FTU
| Digi-Key Part Number | TIP147FTU-ND |
1 25 100 250 500 1000 5000 |
1.05000 .87760 .70200 .52652 .49140 .46683 .44753 |
Extended Price
1.05 21.94 70.20 131.63 245.70 466.83 2237.65 |
| Manufacturer Part Number | TIP147FTU | |||
| Description | TRANS PNP DARL 100V TO-3PF | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP147FTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 125W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 10mA, 5A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Through Hole |
| Package / Case | TO-3PF-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP147FTU TIP147FTU |
TIP147FTU Specification Sheet
TRANS PNP DARL 100V TO-3PF - TIP147FTU (TIP147FTU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147FTUTRANS PNP DARL 100V TO-3PF - TIP147FTU
Order 'trans pnp darl 100v to-3pf - TIP147FTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147FTU-ND.
TRANS PNP DARL 100V 8A TO-220 - TIP107
Order 'trans pnp darl 100v 8a to-220 - TIP107' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107-ND.
TRANS PNP DARL 100V 2A TO-220 - TIP117TU
Order 'trans pnp darl 100v 2a to-220 - TIP117TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP117TU-ND.
TRANS PNP DARL -100V -8A TO-220 - TIP107TU
Order 'trans pnp darl -100v -8a to-220 - TIP107TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP107TU-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127
Order 'trans pnp darl -100v -5a to-220 - TIP127' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127FS-ND.
TRANS PNP DARL -100V -5A TO-220 - TIP127TU
Order 'trans pnp darl -100v -5a to-220 - TIP127TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP127TU-ND.
TRANS PNP DARL -100V -10A TO-3P - TIP147TU
Order 'trans pnp darl -100v -10a to-3p - TIP147TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP147TU-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD117TFTR-ND.
TRANSISTOR PNP DARL 100V 8A DPAK - MJD127TF
Order 'transistor pnp darl 100v 8a dpak - MJD127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD127TFTR-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD117TFCT-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD117TFDKR-ND.
TRANSISTOR PNP DARL 100V 8A DPAK - MJD127TF
Order 'transistor pnp darl 100v 8a dpak - MJD127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD127TFCT-ND.
TRANSISTOR PNP DARL 100V 8A DPAK - MJD127TF
Order 'transistor pnp darl 100v 8a dpak - MJD127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD127TFDKR-ND.
TRANS PNP GP 100V 1A TO-220 - TIP30C
Order 'trans pnp gp 100v 1a to-220 - TIP30C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP30C-ND.
TRANS PNP GP 100V 6A TO-220 - TIP42C
Order 'trans pnp gp 100v 6a to-220 - TIP42C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP42C-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 10A 100V 125W Fairchild Semiconductor PNP - Darlington TIP147FTU
Send this link via E-Mail
Help With This Screen
