TRANS DARL NPN 10A 60V TO218AC - TIP140G
| Digi-Key Part Number | TIP140GOS-ND |
570 |
.82740 |
Extended Price
471.62 |
| Manufacturer Part Number | TIP140G | |||
| Description | TRANS DARL NPN 10A 60V TO218AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP140G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 125W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 10mA, 5A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Tube |
| Package / Case | TO-218 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP140G TIP140G TIP140GOS ND TIP140GOSND TIP140GOS |
TIP140G Specification Sheet
TRANS DARL NPN 10A 60V TO218AC - TIP140G (TIP140GOS-ND)
Related parts:TRANS DARL NPN 10A 60V TO218AC - TIP140G
Order 'trans darl npn 10a 60v to218ac - TIP140G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP140GOS-ND.
TRANS DARL NPN 10A 60V TO218AC - TIP140
Order 'trans darl npn 10a 60v to218ac - TIP140' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP140OS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142G
Order 'trans darl npn 10a 100v to218ac - TIP142G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142GOS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142
Order 'trans darl npn 10a 100v to218ac - TIP142' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142OS-ND.
TRANS DARL NPN 4A 60V TO225AA - 2N6038G
Order 'trans darl npn 4a 60v to225aa - 2N6038G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6038GOS-ND.
TRANS DARL NPN 4A 60V TO225AA - 2N6038
Order 'trans darl npn 4a 60v to225aa - 2N6038' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6038OS-ND.
TRANS DARL NPN 8A 60V TO220AB - 2N6043G
Order 'trans darl npn 8a 60v to220ab - 2N6043G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6043GOS-ND.
TRANS DARL NPN 8A 60V TO220AB - 2N6043
Order 'trans darl npn 8a 60v to220ab - 2N6043' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6043OS-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388G
Order 'trans darl npn 10a 80v to220ab - 2N6388G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388GOS-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388
Order 'trans darl npn 10a 80v to220ab - 2N6388' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388OS-ND.
TRANS DARL PNP 10A 60V TO220AB - 2N6667G
Order 'trans darl pnp 10a 60v to220ab - 2N6667G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6667GOS-ND.
TRANS DARL PNP 10A 60V TO220AB - 2N6667
Order 'trans darl pnp 10a 60v to220ab - 2N6667' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6667OS-ND.
TRANS DARL NPN 10A 100V TO220AB - BDX33CG
Order 'trans darl npn 10a 100v to220ab - BDX33CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDX33CGOS-ND.
TRANS DARL NPN 10A 100V TO220AB - BDX33C
Order 'trans darl npn 10a 100v to220ab - BDX33C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDX33COS-ND.
TRANS DARL NPN 50A 60V TO3 - MJ11028G
Order 'trans darl npn 50a 60v to3 - MJ11028G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028GOS-ND.
Send this link via E-Mail
Help With This Screen