TRANS DARL PNP 5A 80V TO220AB - TIP126G - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W ON Semiconductor PNP - Darlington TIP126G
| Digi-Key Part Number | TIP126GOS-ND |
1450 |
.38502 |
Extended Price
558.28 |
| Manufacturer Part Number | TIP126G | |||
| Description | TRANS DARL PNP 5A 80V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP126G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 65W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 12mA, 3A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 500µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP126G TIP126G TIP126GOS ND TIP126GOSND TIP126GOS |
TIP126G Specification Sheet
TRANS DARL PNP 5A 80V TO220AB - TIP126G (TIP126GOS-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W ON Semiconductor PNP - Darlington TIP126GTRANS DARL PNP 5A 80V TO220AB - TIP126G
Order 'trans darl pnp 5a 80v to220ab - TIP126G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126GOS-ND.
TRANS DARL PNP 5A 80V TO220AB - TIP126
Order 'trans darl pnp 5a 80v to220ab - TIP126' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126OS-ND.
TRANS DARL PNP 5A 80V TO-220 - TIP126-BP
Order 'trans darl pnp 5a 80v to-220 - TIP126-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP126-BP-ND.
TRANS DARL NPN 5A 80V TO220AB - TIP121G
Order 'trans darl npn 5a 80v to220ab - TIP121G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP121GOS-ND.
TRANS DARL NPN 5A 80V TO220AB - TIP121
Order 'trans darl npn 5a 80v to220ab - TIP121' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP121OS-ND.
TRANS DARL PNP 80V 5A TO-220 - TIP126TU
Order 'trans darl pnp 80v 5a to-220 - TIP126TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP126TU-ND.
TRANS DARL PNP 5A 60V TO220AB - TIP125G
Order 'trans darl pnp 5a 60v to220ab - TIP125G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP125GOS-ND.
TRANS DARL PNP 5A 60V TO220AB - TIP125
Order 'trans darl pnp 5a 60v to220ab - TIP125' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP125OS-ND.
TRANS DARL PNP 5A 100V TO220AB - TIP127G
Order 'trans darl pnp 5a 100v to220ab - TIP127G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP127GOS-ND.
TRANS DARL PNP 5A 100V TO220AB - TIP127
Order 'trans darl pnp 5a 100v to220ab - TIP127' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP127OS-ND.
TRANS DARL PNP 4A 80V TO225AA - 2N6036G
Order 'trans darl pnp 4a 80v to225aa - 2N6036G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6036GOS-ND.
TRANS DARL PNP 4A 80V TO225AA - 2N6036
Order 'trans darl pnp 4a 80v to225aa - 2N6036' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6036OS-ND.
TRANS DARL PNP 4A 80V TO225AA - MJE702G
Order 'trans darl pnp 4a 80v to225aa - MJE702G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE702GOS-ND.
TRANS DARL PNP 4A 80V TO225AA - MJE702
Order 'trans darl pnp 4a 80v to225aa - MJE702' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE702OS-ND.
TRANS DARL PNP 4A 80V TO-225 - MJE703G
Order 'trans darl pnp 4a 80v to-225 - MJE703G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE703GOS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W ON Semiconductor PNP - Darlington TIP126G
Send this link via E-Mail
Help With This Screen
