TRANS DARL PNP 5A 80V TO-220 - TIP126-BP - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W Micro Commercial Co PNP - Darlington TIP126-BP
| Digi-Key Part Number | TIP126-BP-ND |
1 10 100 250 500 1000 2500 |
1.40000 1.19000 1.01500 .91000 .84000 .66500 .61250 |
Extended Price
1.40 11.90 101.50 227.50 420.00 665.00 1531.25 |
| Manufacturer Part Number | TIP126-BP | |||
| Description | TRANS DARL PNP 5A 80V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TIP126-BP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 65W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 12mA, 3A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 500µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIP126 BP TIP126BP |
TIP126-BP Specification Sheet
TRANS DARL PNP 5A 80V TO-220 - TIP126-BP (TIP126-BP-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W Micro Commercial Co PNP - Darlington TIP126-BPTRANS DARL PNP 5A 80V TO-220 - TIP126-BP
Order 'trans darl pnp 5a 80v to-220 - TIP126-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP126-BP-ND.
TRANS DARL PNP 2A 80V TO-220 - TIP116-BP
Order 'trans darl pnp 2a 80v to-220 - TIP116-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP116-BP-ND.
TRANS DARL PNP 5A 60V TO-220 - TIP125-BP
Order 'trans darl pnp 5a 60v to-220 - TIP125-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP125-BP-ND.
TRANS DARL PNP 5A 100V TO-220 - TIP127-BP
Order 'trans darl pnp 5a 100v to-220 - TIP127-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP127-BP-ND.
TRANS DARL PNP 5A 80V TO220AB - TIP126
Order 'trans darl pnp 5a 80v to220ab - TIP126' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126OS-ND.
TRANS DARL NPN 5A 60V TO-220 - TIP120-BP
Order 'trans darl npn 5a 60v to-220 - TIP120-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP120-BP-ND.
TRANS DARL NPN 5A 100V TO-220 - TIP122-BP
Order 'trans darl npn 5a 100v to-220 - TIP122-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP122-BP-ND.
TRANS DARL PNP 5A 80V TO220AB - TIP126G
Order 'trans darl pnp 5a 80v to220ab - TIP126G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126GOS-ND.
TRANS DARL NPN 2A 80V TO-220AB - TIP111-BP
Order 'trans darl npn 2a 80v to-220ab - TIP111-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP111-BP-ND.
TRANS DARL PNP 80V 5A TO-220 - TIP126TU
Order 'trans darl pnp 80v 5a to-220 - TIP126TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP126TU-ND.
TRANS NPN 1A 80V TO-220 - TIP29B-BP
Order 'trans npn 1a 80v to-220 - TIP29B-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP29B-BP-ND.
TRANS PNP 3A 60V TO-220 - TIP32A-BP
Order 'trans pnp 3a 60v to-220 - TIP32A-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32A-BP-ND.
TRANS PNP 3A 40V TO-220 - TIP32-BP
Order 'trans pnp 3a 40v to-220 - TIP32-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32-BP-ND.
TRANS PNP 3A 100V TO-220 - TIP32C-BP
Order 'trans pnp 3a 100v to-220 - TIP32C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP32C-BP-ND.
TRANS PNP 6A 100V TO-220 - TIP42C-BP
Order 'trans pnp 6a 100v to-220 - TIP42C-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number TIP42C-BP-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 80V 65W Micro Commercial Co PNP - Darlington TIP126-BP
Send this link via E-Mail
Help With This Screen
