TRANSISTOR PWR NPN FAST HV TO-92 - STBV45
| Digi-Key Part Number | STBV45-ND |
5000 |
.15400 |
Extended Price
770.00 |
| Manufacturer Part Number | STBV45 | |||
| Description | TRANSISTOR PWR NPN FAST HV TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STBV45 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 750mA |
| Power - Max | 950mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 0.2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 75mA, 300mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 250µA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STBV45 STBV45 |
STBV45 Specification Sheet
TRANSISTOR PWR NPN FAST HV TO-92 - STBV45 (STBV45-ND)
Related parts :TRANSISTOR PWR NPN FAST HV TO-92 - STBV45
Order 'transistor pwr npn fast hv to-92 - STBV45' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STBV45-ND.
TRANSISTOR PWR NPN FAST HV TO-92 - STBV42
Order 'transistor pwr npn fast hv to-92 - STBV42' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STBV42-ND.
TRANSISTOR PWR NPN FAST HV TO-92 - STBV68
Order 'transistor pwr npn fast hv to-92 - STBV68' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STBV68-ND.
TRANSISTOR PWR NPN FAST HV SOT32 - ST13003
Order 'transistor pwr npn fast hv sot32 - ST13003' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST13003-ND.
TRANSISTOR PWR NPN FAST HV TO220 - ST13007
Order 'transistor pwr npn fast hv to220 - ST13007' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7458-5-ND.
TRANSISTOR PWR NPN FAST HV TO126 - FJE3303H1TU
Order 'transistor pwr npn fast hv to126 - FJE3303H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303H1TU-ND.
TRANSISTOR PWR NPN FAST HV TO126 - FJE3303H2TU
Order 'transistor pwr npn fast hv to126 - FJE3303H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303H2TU-ND.
TRANSISTOR PWR NPN FAST HV TO126 - FJE3303TU
Order 'transistor pwr npn fast hv to126 - FJE3303TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303TU-ND.
TRANSISTOR PWR NPN FAST HV TO220 - FJP3307DH2TU
Order 'transistor pwr npn fast hv to220 - FJP3307DH2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP3307DH2TU-ND.
TRANSISTOR PWR NPN FAST HV TO220 - FJP3307DTU
Order 'transistor pwr npn fast hv to220 - FJP3307DTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP3307DTU-ND.
TRANS PWR NPN FAST HV TO-220FP - ST1802FH
Order 'trans pwr npn fast hv to-220fp - ST1802FH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST1802FH-ND.
TRANSISTOR PWR NPN COIL HV TO220 - ST901T
Order 'transistor pwr npn coil hv to220 - ST901T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7461-5-ND.
TRANSISTOR AMP NPN 300V HV TO-92 - MPSA42_D26Z
Order 'transistor amp npn 300v hv to-92 - MPSA42_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA42_D26ZTR-ND.
TRANSISTOR AMP NPN 300V HV TO-92 - MPSA42
Order 'transistor amp npn 300v hv to-92 - MPSA42' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA42FS-ND.
TRANSISTOR PWR NPN FAST TO-220F - FJPF13007H2TTU
Order 'transistor pwr npn fast to-220f - FJPF13007H2TTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF13007H2TTU-ND.
Send this link via E-Mail
Help With This Screen