TRANS PNP 300V 100MA SOT89 - PXTA92 T/R
| Digi-Key Part Number | PXTA92 T/R-ND |
3000 |
.13500 |
Extended Price
405.00 |
| Manufacturer Part Number | PXTA92 T/R | |||
| Description | TRANS PNP 300V 100MA SOT89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PXTA92 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 300V |
| Current Rating | 100mA |
| Package / Case | MPT3 (SOT-89-3, SC-62, TO-243-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PXTA92 T R PXTA92 TR |
PXTA92 T/R Specification Sheet
TRANS PNP 300V 100MA SOT89 - PXTA92 T/R (PXTA92 T/R-ND)
Related parts:TRANS PNP 300V 100MA SOT89 - PXTA92 T/R
Order 'trans pnp 300v 100ma sot89 - PXTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PXTA92 T/R-ND.
TRANS PNP 300V 50MA SOT89 - BF621 T/R
Order 'trans pnp 300v 50ma sot89 - BF621 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF621 T/R-ND.
TRANS PNP 15V 100MA SOT89 - BFQ149 T/R
Order 'trans pnp 15v 100ma sot89 - BFQ149 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFQ149 T/R-ND.
TRANS PNP 300V 200MA SOT89 - BST15 T/R
Order 'trans pnp 300v 200ma sot89 - BST15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST15 T/R-ND.
TRANS PNP 300V 200MA SOT89 - BST16 T/R
Order 'trans pnp 300v 200ma sot89 - BST16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST16 T/R-ND.
TRANS PNP 300V 100MA SOT23 - MMBTA92 T/R
Order 'trans pnp 300v 100ma sot23 - MMBTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MMBTA92 T/R-ND.
TRANS PNP HV 100MA 300V SOT23 - PMBTA92 T/R
Order 'trans pnp hv 100ma 300v sot23 - PMBTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1748-1-ND.
TRANS PNP HV 100MA 300V SOT23 - PMBTA92 T/R
Order 'trans pnp hv 100ma 300v sot23 - PMBTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1748-2-ND.
TRANS PNP HV 100MA 300V SOT23 - PMBTA92 T/R
Order 'trans pnp hv 100ma 300v sot23 - PMBTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1748-6-ND.
TRANS PNP GP 100MA 65V SOT23 - BC856B T/R
Order 'trans pnp gp 100ma 65v sot23 - BC856B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1637-1-ND.
TRANS PNP GP 100MA 65V SOT23 - BC856B T/R
Order 'trans pnp gp 100ma 65v sot23 - BC856B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1637-2-ND.
TRANS PNP GP 100MA 45V SOT23 - BC857B T/R
Order 'trans pnp gp 100ma 45v sot23 - BC857B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1638-1-ND.
TRANS PNP GP 100MA 45V SOT23 - BC857B T/R
Order 'trans pnp gp 100ma 45v sot23 - BC857B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1638-2-ND.
TRANS PNP 30V 100MA DUAL SOT143B - BCV62A T/R
Order 'trans pnp 30v 100ma dual sot143b - BCV62A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BCV62A T/R-ND.
TRANS PNP 30V 100MA DUAL SOT143B - BCV62B /T3
Order 'trans pnp 30v 100ma dual sot143b - BCV62B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BCV62B /T3-ND.
Send this link via E-Mail
Help With This Screen