Keywords:





PNP SS GP AMP TRANSISTOR TO92 - PN4121 - Discrete Semiconductor Products

Digi-Key Part Number PN4121-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPN4121
DescriptionPNP SS GP AMP TRANSISTOR TO92
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPN4121
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)100mA
Power - Max-
DC Current Gain (hFE) (Min) @ Ic, Vce-
Vce Saturation (Max) @ Ib, Ic-
Frequency - Transition-
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92-3 (Standard Body), TO-226
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PN4121
PN4121

PN4121 Specification Sheet

Image of PNP SS GP AMP TRANSISTOR TO92 - PN4121

PNP SS GP AMP TRANSISTOR TO92 - PN4121 (PN4121-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
PNP SS GP AMP TRANSISTOR TO92 - PN4121
 Order 'pnp ss gp amp transistor to92 - PN4121' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4121-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN3251
 Order 'pnp ss gp amp transistor to92 - PN3251' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3251-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN5142
 Order 'pnp ss gp amp transistor to92 - PN5142' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5142-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN5139
 Order 'pnp ss gp amp transistor to92 - PN5139' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5139-ND.
PNP SS GP AMP TRANSISTOR - 2N4033
 Order 'pnp ss gp amp transistor - 2N4033' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4033FS-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS2924
 Order 'npn ss gp amp transistor to92 - MPS2924' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS2924-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS3392
 Order 'npn ss gp amp transistor to92 - MPS3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3392-ND.
NPN SS GP AMP TRANSISTOR TO92 - PN5135
 Order 'npn ss gp amp transistor to92 - PN5135' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5135-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS6561
 Order 'npn ss gp amp transistor to92 - MPS6561' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6561-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2907A
 Order 'pnp ss gp amp med pwr trans. - 2N2907A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2907AFS-ND.
PNP LN 150V AMP TRANSISTOR TO92 - PN4888
 Order 'pnp ln 150v amp transistor to92 - PN4888' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4888-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2904
 Order 'pnp ss gp amp med pwr trans. - 2N2904' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2904-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2905A
 Order 'pnp ss gp amp med pwr trans. - 2N2905A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2905A-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2905
 Order 'pnp ss gp amp med pwr trans. - 2N2905' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2905-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2906A
 Order 'pnp ss gp amp med pwr trans. - 2N2906A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2906A-ND.

Send this link via E-Mail
Help With This Screen

PNP SS GP AMP TRANSISTOR TO92 - PN4121
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PNP SS GP AMP TRANSISTOR TO92 - PN3251 Next: PNP SS GP AMP TRANSISTOR TO92 - PN5139
PNP SS GP AMP TRANSISTOR TO92 - PN4121