TRANS NPN 50V 100MA SOT23 - PMBT6428 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | PMBT6428 T/R-ND |
21000 |
.02210 |
Extended Price
464.10 |
| Manufacturer Part Number | PMBT6428 T/R | |||
| Description | TRANS NPN 50V 100MA SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMBT6428 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 0.1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 0.5mA, 10mA |
| Frequency - Transistion | 700MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMBT6428 T R PMBT6428 TR |
PMBT6428 T/R Specification Sheet
TRANS NPN 50V 100MA SOT23 - PMBT6428 T/R (PMBT6428 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 50V 100MA SOT23 - PMBT6428 T/R
Order 'trans npn 50v 100ma sot23 - PMBT6428 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBT6428 T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTA124ET T/R
Order 'trans npn 50v 100ma sot23 - PDTA124ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA124ET T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTA143XT T/R
Order 'trans npn 50v 100ma sot23 - PDTA143XT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA143XT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTA144ET T/R
Order 'trans npn 50v 100ma sot23 - PDTA144ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA144ET T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC114YT T/R
Order 'trans npn 50v 100ma sot23 - PDTC114YT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC114YT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC123ET T/R
Order 'trans npn 50v 100ma sot23 - PDTC123ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC123ET T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC124ET /T3
Order 'trans npn 50v 100ma sot23 - PDTC124ET /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC124ET /T3-ND.
TRANS NPN 50V 100MA SOT23 - PDTC124ET T/R
Order 'trans npn 50v 100ma sot23 - PDTC124ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC124ET T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC124TT T/R
Order 'trans npn 50v 100ma sot23 - PDTC124TT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC124TT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC124XT T/R
Order 'trans npn 50v 100ma sot23 - PDTC124XT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC124XT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC143TT /T3
Order 'trans npn 50v 100ma sot23 - PDTC143TT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC143TT /T3-ND.
TRANS NPN 50V 100MA SOT23 - PDTC143TT T/R
Order 'trans npn 50v 100ma sot23 - PDTC143TT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC143TT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC143XT T/R
Order 'trans npn 50v 100ma sot23 - PDTC143XT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC143XT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC144TT T/R
Order 'trans npn 50v 100ma sot23 - PDTC144TT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC144TT T/R-ND.
TRANS NPN 50V 100MA SOT23 - PDTC144WT T/R
Order 'trans npn 50v 100ma sot23 - PDTC144WT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC144WT T/R-ND.
Send this link via E-Mail
Help With This Screen