DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-RB
| Digi-Key Part Number | 60-2340-RB-ND |
1 |
171.90000 |
Extended Price
171.90 |
| Manufacturer Part Number | 60-2340-RB | |||
| Description | DOOR FRONT FOR UPRIGHT CAB RACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2340-RB |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Door - Front |
| Color | Blue, Royal |
| Weight | 8.0000 lb [Nom] |
| Finish | Textured |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2340 RB 602340RB |
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-RB (60-2340-RB-ND)
Related parts:DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-RB
Order 'door front for upright cab rack - 60-2340-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2340-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2340-GT
Order 'door front for upright cab rack - 60-2340-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2340-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2341-RB
Order 'door front for upright cab rack - 60-2341-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2341-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2342-RB
Order 'door front for upright cab rack - 60-2342-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2342-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2343-RB
Order 'door front for upright cab rack - 60-2343-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2343-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2344-RB
Order 'door front for upright cab rack - 60-2344-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2344-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-RB
Order 'door front for upright cab rack - 60-2345-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2345-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2346-RB
Order 'door front for upright cab rack - 60-2346-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2346-RB-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2341-GT
Order 'door front for upright cab rack - 60-2341-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2341-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2342-GT
Order 'door front for upright cab rack - 60-2342-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2342-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2343-GT
Order 'door front for upright cab rack - 60-2343-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2343-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2344-GT
Order 'door front for upright cab rack - 60-2344-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2344-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2345-GT
Order 'door front for upright cab rack - 60-2345-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2345-GT-ND.
DOOR FRONT FOR UPRIGHT CAB RACK - 60-2346-GT
Order 'door front for upright cab rack - 60-2346-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 60-2346-GT-ND.
ADD-A-RACK FOR UPRIGHT CAB RACK - 30-2500-RB
Order 'add-a-rack for upright cab rack - 30-2500-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2500-RB-ND.
Send this link via E-Mail
Help With This Screen